Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1HHG100I TTI: ECA-1HHG100I Panasonic Industry Availability: 0In Stock10.000 On Order Expected 01-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock10.000 On Order Expected 01-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECE-A1AKS470I TTI: ECE-A1AKS470I Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF POLARIZED | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-FPC220UAR TTI: EEE-FPC220UAR Panasonic Industry Availability: 0In Stock28.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT FP SMD | 0In Stock28.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1V151AP TTI: EEE-FP1V151AP Panasonic Industry Availability: 0In Stock18.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 150UF 35V ELECT FP SMD | 0In Stock18.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1H100AP TTI: EEE-HB1H100AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 50V HB SMD | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEE-HBH220UAP TTI: EEE-HBH220UAP Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: ECA-1VHG470I TTI: ECA-1VHG470I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-EB1J100SH TTI: EEU-EB1J100SH Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEU-FC1C560H TTI: EEU-FC1C560H Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 56uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 16 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: EEV-FK1K471V TTI: EEV-FK1K471V Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80VDC 470uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 153 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V220H TTI: EEU-FC1V220H Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: EEU-ED2E680S TTI: EEU-ED2E680S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 68uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 250 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FC1H221P TTI: EEE-FC1H221P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 220uF 50V | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-HA1H470UP TTI: EEE-HA1H470UP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEU-FR2A101 TTI: EEU-FR2A101 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 84 mOhms | 10000 Hour | |||
Mfr: EEF-HX0E331R4 TTI: EEF-HX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 1000 Hours | ||||
Mfr: EEE-FT0J152GP TTI: EEE-FT0J152GP Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3volts 1500uf | Not Available Online | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 3000 Hour | ||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hours | |||
0In Stock400 On Order Expected 23-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 50 mOhms | 2000 Hours | ||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 8 mOhms | 5000 Hours | |||
Mfr: 16SEPC220MD+S TTI: 16SEPC220MD+S Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 7 mm (0.276 in) | 13 mOhms | 5000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 10 mm | 7.9 mm (0.311 in) | 30 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 16 VDC | 5 mm | 5.9 mm (0.232 in) | 27 mOhms | 5000 Hours | ||||
Mfr: 25SEPF56M+TSS TTI: 25SEPF56M+TSS Panasonic Industry Availability: 0In Stock1.500 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm | 0In Stock1.500 On Order Expected 28-May-27 | Aluminum Polymer Capacitors | Radial | 56 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 30 mOhms | 5000 Hours |