Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-ED2G220SB TTI: EEU-ED2G220SB Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-TK1H331AQ TTI: EEE-TK1H331AQ Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 50V TK SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C331GP TTI: EEE-FK1C331GP Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock43.200 On Order Expected Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock43.200 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hours | |||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Industry Availability: 0In Stock13.500 On Order Expected 15-Jul-27 Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock13.500 On Order Expected 15-Jul-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | |||
Mfr: EEU-FR1J151L TTI: EEU-FR1J151L Panasonic Industry Availability: 0In Stock5.200 On Order Expected 28-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait | 0In Stock5.200 On Order Expected 28-May-27 | Low ESR Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour | |||
Mfr: EEU-FR1J271LB TTI: EEU-FR1J271LB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X25mm LS:5mm Ammo Straight | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 270 uF | 63 VDC | 10 mm | 25 mm | 33 mOhms | 10000 Hour | |||
Mfr: EEU-FR1J561SB TTI: EEU-FR1J561SB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Ammo Strai | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 63 VDC | 16 mm | 20 mm | 29 mOhms | 10000 Hour | |||
0In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 20 VDC | 6.3 mm | 6 mm (0.236 in) | 60 mOhms | 1000 Hours | ||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 15uF 25volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-1AA220WR TTI: EEE-1AA220WR Panasonic Industry Availability: 0In Stock2.000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 0In Stock2.000 On Order Expected 17-Dec-26 | Aluminum Electrolytic Capacitors | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HA1E4R7R TTI: EEE-HA1E4R7R Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1H470P TTI: EEE-HA1H470P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | Not Available Online | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA1V221P TTI: EEE-HA1V221P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 220uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEU-FC1V681L TTI: EEU-FC1V681L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 30 mm | 35 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H221B TTI: EEU-FC1H221B Panasonic Industry Availability: 0In Stock1.500 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 0In Stock1.500 On Order Expected 14-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | |||
Mfr: ECE-A1CKA470 TTI: ECE-A1CKA470 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF 16V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-2WHG010 TTI: ECA-2WHG010 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1uF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 450 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-HA1E220P TTI: EEE-HA1E220P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 22UF 25V ELECT HA SMD | Not Available Online | General Purpose Electrolytic Capacitors | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HC1E470XP TTI: EEE-HC1E470XP Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | |||||
Mfr: EEU-ED2W150 TTI: EEU-ED2W150 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 15uF 450volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 15 uF | 450 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-FP0J331AP TTI: EEE-FP0J331AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 180 mOhms | 2000 Hour | ||||
Mfr: ECA-2AM100I TTI: ECA-2AM100I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-1EA101UAP TTI: EEE-1EA101UAP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 25V VS SMD | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1000 Hour |