Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC0J221 TTI: EEU-FC0J221 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 6.3volts AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 6.3 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-FM1H101BJ TTI: EEU-FM1H101BJ Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 3000 Hour | |||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1E102AV TTI: EEE-FK1E102AV Panasonic Industry Availability: 0In Stock4.000 On Order Expected 12-Nov-26 Aluminum Electrolytic Capacitors - SMD 25VDC 1000uF 20% Anti-Vibe AEC-Q200 | 0In Stock4.000 On Order Expected 12-Nov-26 | Aluminum Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V331V TTI: EEE-FK1V331V Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hours | ||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock42.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock42.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 11.9 mm (0.469 in) | 16 mOhms | 5000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 50 mOhms | 2000 Hours | ||||
Mfr: 10SVPA68MAA TTI: 10SVPA68MAA Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10v 68uf 6.3x5.9mm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 2000 Hours | |||
Mfr: EEE-FH1H101L TTI: EEE-FH1H101L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% Halogen Free AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 500 mOhms | 7000 Hour | ||||
Mfr: EEH-ZV1H101P TTI: EEH-ZV1H101P Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.3 mm (0.406 in) | 14 mOhms | 4000 Hours | |||
0In Stock2.500 On Order Expected 27-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 5 mm | 4.4 mm (0.173 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 1000 Hours | ||||
Mfr: EEE-FT1E821GP TTI: EEE-FT1E821GP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 820uf | 0In Stock | High Temp Electrolytic Capacitors | 820 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-TC1V470XP TTI: EEE-TC1V470XP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35volts 47uf 6.3x7.7mm | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | ||||
Mfr: EEF-HX1C470R TTI: EEF-HX1C470R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours | |||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEU-TP1V221L TTI: EEU-TP1V221L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | Not Available Online | High Frequency Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 20 mm | 67 mOhms | 1000 Hour | |||
Mfr: EEU-TP1V222 TTI: EEU-TP1V222 Panasonic Industry Availability: 0In Stock3.300 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35volts AEC-Q200 | 0In Stock3.300 On Order Expected 04-Mar-27 | High Frequency Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 31.5 mm | 16 mOhms | 2000 Hour | |||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | ||||
Mfr: EEU-FC1J331L TTI: EEU-FC1J331L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 30 mm | 90 mOhms | 3000 Hour | |||
Mfr: ECA-2DHG101 TTI: ECA-2DHG101 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 2000 Hour |