Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECE-A1VKS470 TTI: ECE-A1VKS470 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC, 47uF, 8x5 LS 2.5mm, Bulk ST | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 8 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-1CA331UP TTI: EEE-1CA331UP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 330UF 16V VS SMD | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HB1H2R2R TTI: EEE-HB1H2R2R Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2.2UF 50V ELECT HB SMD | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HC1C100R TTI: EEE-HC1C100R Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 16V HC SMD | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 3000 Hour | |||||
Mfr: EEE-HC1E101P TTI: EEE-HC1E101P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 25V HC SMD | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-FC1C471P TTI: EEE-FC1C471P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 470UF 16V ELECT FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-TG2A220P TTI: EEE-TG2A220P Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1 Ohms | 2000 Hour | ||||
Mfr: EEE-FK0J470AR TTI: EEE-FK0J470AR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 47uF 6.3V ELECT FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FP0J102AP TTI: EEE-FP0J102AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA100AR TTI: EEE-1CA100AR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10UF 16V VS SMD | 0In Stock | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-1HA1R0AR TTI: EEE-1HA1R0AR Panasonic Industry Availability: 0In Stock4.000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD | 0In Stock4.000 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | |||||
Mfr: EEV-FK1J681V TTI: EEV-FK1J681V Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63VDC 680uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V102SB TTI: EEU-FC1V102SB Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 0In Stock500 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEU-ED2E101 TTI: EEU-ED2E101 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 10000 Hour | ||||
Mfr: EEU-ED2G470S TTI: EEU-ED2G470S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | ||||
Mfr: ECA-1CHG102B TTI: ECA-1CHG102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 16V ELECT NHG RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
0In Stock10.000 On Order Expected 16-Nov-26 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm | 4.4 mm (0.173 in) | 25 mOhms | 5000 Hours | ||||
Mfr: EEE-TP1V101AV TTI: EEE-TP1V101AV Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-FK1C332AV TTI: EEE-FK1C332AV Panasonic Industry Availability: 0In Stock1.750 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - SMD 16VDC 3300uF 20% Anti-Vibe AEC-Q200 | 0In Stock1.750 On Order Expected 22-Feb-27 | Aluminum Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hours | |||
Mfr: EEH-ZU1H221P TTI: EEH-ZU1H221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 16.5 mm | 16.8 mm (0.661 in) | 10 mOhms | 4000 Hours | |||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 10 mOhms | 4000 Hours | |||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 25 VDC | 10 mm | 16.8 mm (0.661 in) | 8 mOhms | 1000 Hours |