Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 27 mOhms | 2000 Hours | |||
Mfr: 2R5SVPE390MX TTI: 2R5SVPE390MX Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 2.5 VDC | 5 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 6.3 VDC | 6.3 mm | 5.5 mm (0.217 in) | 18 mOhms | 5000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 10 VDC | 4 mm | 5.4 mm (0.213 in) | 200 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 4.7 uF | 10 VDC | 4 mm | 5.4 mm (0.213 in) | 240 mOhms | 2000 Hours | ||||
Mfr: ECE-A1VKS220 TTI: ECE-A1VKS220 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22UF 35V KS RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 2000 Hours | |||
Mfr: EEE-FT1V561AV TTI: EEE-FT1V561AV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 560uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C471GV TTI: EEE-FK1C471GV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 160 mOhms | 1000 Hour | ||||
Mfr: EEE-TC1C681UV TTI: EEE-TC1C681UV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | ||||
Mfr: EEE-FK1K471AV TTI: EEE-FK1K471AV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80VDC 470uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.8 mm (0.661 in) | 153 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1H331AV TTI: EEE-FT1H331AV Panasonic Industry Aluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 120 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H100L TTI: EEE-FK1H100L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 10uF 20% 6x6mm AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 1000 Hour | ||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10.5 mm (0.413 in) | 25 mOhms | 4000 Hours | |||
Mfr: EEE-FK1V820SP TTI: EEE-FK1V820SP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35volts 82uF SMD AEC-Q200 Reflow Only | 0In Stock | High Temp Electrolytic Capacitors | 82 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Availability: 0In Stock500 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 03-May-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hours | |||
Mfr: ECA-1HM2R2 TTI: ECA-1HM2R2 Panasonic Industry Availability: 0In Stock3.200 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V | 0In Stock3.200 On Order Expected 03-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1AHG331I TTI: ECA-1AHG331I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1EM100B TTI: ECA-1EM100B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-2GHG010 TTI: ECA-2GHG010 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 400 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-2AM4R7I TTI: ECA-2AM4R7I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-TA1H331SB TTI: EEU-TA1H331SB Panasonic Industry Availability: 0In Stock2.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 | 0In Stock2.000 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 16 mm | 15 mm | 88 mOhms | 2000 Hour | |||
0In Stock9.600 On Order Expected 18-Jan-27 | Aluminum Polymer Capacitors | Radial | 82 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 20 mOhms | 5000 Hours | ||||
Mfr: EEU-FC2A330L TTI: EEU-FC2A330L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 15 mm | 450 mOhms | 2000 Hour | |||
Mfr: EEE-FT1E220AR TTI: EEE-FT1E220AR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 22uF 25volts 4x5.8mm SMD | 0In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour |