Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-TG1E101P TTI: EEE-TG1E101P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT TG SMD | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEE-TG1H470P TTI: EEE-TG1H470P Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Industry Availability: 0In Stock7.000 On Order Expected 07-Dec-26 Aluminum Organic Polymer Capacitors 33uF 25volt | 0In Stock7.000 On Order Expected 07-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 0In Stock129.000 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock129.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | |||
Mfr: EEH-ZC1V220R TTI: EEH-ZC1V220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 4000 Hours | |||
Mfr: EEU-FR1E561L TTI: EEU-FR1E561L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS3.5mm | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEU-FR1H821S TTI: EEU-FR1H821S Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 16 mm | 20 mm | 19 mOhms | 10000 Hour | |||
Mfr: EEU-FR1A681B TTI: EEU-FR1A681B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 22 mOhms | 5000 Hours | |||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 VDC | 8 mm | 6.9 mm (0.272 in) | 25 mOhms | 5000 Hours | |||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 9 mm (0.354 in) | 7 mOhms | 5000 Hours | |||
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 68 uF | 32 VDC | 8 mm | 7 mm (0.276 in) | 25 mOhms | 5000 Hours | |||
Mfr: EEE-FK2A221AM TTI: EEE-FK2A221AM Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220UF 100V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | ||||
Mfr: EEE-HD1E4R7AR TTI: EEE-HD1E4R7AR Panasonic Industry Availability: 0In Stock2.000 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HD SMD | 0In Stock2.000 On Order Expected 07-Dec-26 | High Temp Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEE-TKC222UAM TTI: EEE-TKC222UAM Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2200UF 16V TK SMD | 0In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP0J101AP TTI: EEE-FP0J101AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5V | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: EEE-HB1A680AP TTI: EEE-HB1A680AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 68UF 10V HB SMD | Not Available Online | Aluminum Electrolytic Capacitors | 68 uF | 10 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEU-EB1J221 TTI: EEU-EB1J221 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: ECA-1JM102B TTI: ECA-1JM102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FM1V122L TTI: EEU-FM1V122L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V ELECT FM RADIAL | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | |||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hours | |||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 6.3 mm | 5.9 mm (0.232 in) | 25 mOhms | 1000 Hours | |||
Mfr: EEE-FK1A102AL TTI: EEE-FK1A102AL Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10mm AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1H331AL TTI: EEE-FT1H331AL Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% 10x10mm AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 120 mOhms | 2000 Hour |