Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FN1V331UP TTI: EEE-FN1V331UP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% 600mA AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 0In Stock3.500 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 0In Stock3.500 On Order Expected 18-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: EEE-TP1E331AP TTI: EEE-TP1E331AP Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 330UF 25V TP SMD | 0In Stock500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | |||||
Mfr: EEE-TK1V102AM TTI: EEE-TK1V102AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series | 0In Stock2.500 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | 1 mF | 35 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 75 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1H220B TTI: EEU-FC1H220B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | ||||
Mfr: EEU-FK1V332S TTI: EEU-FK1V332S Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF 20% AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 25 mm | 18 mOhms | 5000 Hour | ||||
Mfr: EEU-FR0J182B TTI: EEU-FR0J182B Panasonic Industry Availability: 0In Stock20.000 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 10x16mm LS 5.0mm | 0In Stock20.000 On Order Expected 07-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 6.3 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEA-GA1V100B TTI: EEA-GA1V100B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 10uF 5X7mm L/S=5.0mm Ammo Crmp | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 1000 Hour | |||||
Mfr: EEA-GA1V220H TTI: EEA-GA1V220H Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Ammo STR | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-FR1H220 TTI: EEU-FR1H220 Panasonic Industry Availability: 0In Stock37.800 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm | 0In Stock37.800 On Order Expected 07-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 340 mOhms | 5000 Hour | ||||
Mfr: EEE-FC0J102P TTI: EEE-FC0J102P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 6.3 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-HB0J220R TTI: EEE-HB0J220R Panasonic Industry Availability: 0In Stock8.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 22UF 6.3V ELECT HB SMD | 0In Stock8.000 On Order Expected 11-Mar-27 | Aluminum Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEU-FC1J181S TTI: EEU-FC1J181S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 180uF 63V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 12.5 mm | 15 mm | 150 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1V391S TTI: EEU-FC1V391S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 390uF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 35 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1C272L TTI: EEU-FC1C272L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 16 VDC | 12.5 mm | 30 mm | 25 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1C122 TTI: EEU-FC1C122 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 16V | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 45 mOhms | 3000 Hour | ||||
Mfr: ECA-0JM472 TTI: ECA-0JM472 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 6.3V ALM LYTIC RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 100 VDC | 10 mm | 12.6 mm (0.496 in) | 30 mOhms | 1000 Hours | |||||
Mfr: EEE-FK1C101SR TTI: EEE-FK1C101SR Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% SMD 5x5.8 AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEE-FK0J352SQ TTI: EEE-FK0J352SQ Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3VDC 3500uF 20% 12.5x13.5mm AEC-Q200 | Not Available Online | High Temp Electrolytic Capacitors | 3.5 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: EEE-FK1A682AV TTI: EEE-FK1A682AV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10VDC 6800uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 10 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEE-FK1E101SV TTI: EEE-FK1E101SV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 360 mOhms | 5000 Hour | |||||
Mfr: EEE-FK1H101V TTI: EEE-FK1H101V Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% Anti-Vibe AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEF-HX0D471R4 TTI: EEF-HX0D471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 1000 Hours | |||||
Mfr: EEE-FC1C471AP TTI: EEE-FC1C471AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 470UF 16V FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour |