Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1A102AP TTI: EEE-FT1A102AP Panasonic Industry Availability: 7.000In Stock36.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000uF 10volts 8x10.2mm SMD | 7.000In Stock36.000 On Order Expected | High Temp Electrolytic Capacitors | 1 mF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E331AP TTI: EEE-FP1E331AP Panasonic Industry Availability: 5.500In Stock53.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 330UF 25V ELECT FP SMD | 5.500In Stock53.000 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-ED2G220 TTI: EEU-ED2G220 Panasonic Industry Availability: 11.900In Stock64.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 11.900In Stock64.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-ED2G330S TTI: EEU-ED2G330S Panasonic Industry Availability: 7.700In Stock8.300 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400volts AEC-Q200 | 7.700In Stock8.300 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FP1E101AP TTI: EEE-FP1E101AP Panasonic Industry Availability: 35.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 35.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E221 TTI: EEU-FM1E221 Panasonic Industry Availability: 6.000In Stock13.000 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT FM RADIAL | 6.000In Stock13.000 On Order Expected 07-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 4.000In Stock36.500 On Order Expected Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock36.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 10000 Hours | |||
Mfr: EEE-1JA101P TTI: EEE-1JA101P Panasonic Industry Availability: 63.000In StockAluminum Electrolytic Capacitors - SMD 100uF 63V | 63.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEV-FK1J681M TTI: EEV-FK1J681M Panasonic Industry Availability: 13.875In Stock15.250 On Order Expected Aluminum Electrolytic Capacitors - SMD 680uF 63V | 13.875In Stock15.250 On Order Expected | Aluminum Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 17 mm (0.669 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1V102B TTI: EEU-FC1V102B Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 40.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: EEU-FR1V331UB TTI: EEU-FR1V331UB Panasonic Industry Availability: 1.000In Stock40.000 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 1.000In Stock40.000 On Order Expected 24-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 43 mOhms | 5000 Hour | |||
1.200In Stock8.400 On Order Expected 28-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EEU-FM1E471L TTI: EEU-FM1E471L Panasonic Industry Availability: 5.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ELECT FM RADIAL | 5.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 4000 Hour | |||
Mfr: EEE-FK2A470AQ TTI: EEE-FK2A470AQ Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 1.800In Stock | High Temp Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-HD2A100P TTI: EEE-HD2A100P Panasonic Industry Availability: 9.000In Stock50.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 10UF 100V ELECT HD SMD | 9.000In Stock50.500 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour | ||||
Mfr: EEE-HD2A220P TTI: EEE-HD2A220P Panasonic Industry Availability: 102.000In StockAluminum Electrolytic Capacitors - SMD 22uF 100V ELECT HD SMD | 102.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V101AP TTI: EEE-FK1V101AP Panasonic Industry Availability: 71.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FK SMD | 71.500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1H331 TTI: EEU-FC1H331 Panasonic Industry Availability: 12.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 12.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Industry Availability: 2.600In Stock40.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 2.600In Stock40.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-2AM100 TTI: ECA-2AM100 Panasonic Industry Availability: 10.400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 10.400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Industry Availability: 3.400In Stock20.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 3.400In Stock20.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: EEU-FC1C471 TTI: EEU-FC1C471 Panasonic Industry Availability: 4.800In Stock8.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 4.800In Stock8.000 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H101B TTI: EEU-FC1H101B Panasonic Industry Availability: 6.000In Stock17.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 | 6.000In Stock17.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EEU-FC1E101S TTI: EEU-FC1E101S Panasonic Industry Availability: 43.400In Stock29.600 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 43.400In Stock29.600 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEE-FK1V102AM TTI: EEE-FK1V102AM Panasonic Industry Availability: 2.125In Stock5.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000UF 35V 16X16.5 SMD | 2.125In Stock5.000 On Order Expected | High Temp Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour |