Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1V331GP TTI: EEE-FT1V331GP Panasonic Industry Availability: 2.500In StockAluminum Electrolytic Capacitors - SMD 35volts 330uf | 2.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1A220R TTI: EEE-FK1A220R Panasonic Industry Availability: 2.000In Stock74.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 10V FK SMD | 2.000In Stock74.000 On Order Expected | High Temp Electrolytic Capacitors | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1A681P TTI: EEE-FK1A681P Panasonic Industry Availability: 53.000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 53.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V680XP TTI: EEE-FK1V680XP Panasonic Industry Availability: 13.500In StockAluminum Electrolytic Capacitors - SMD 68uF 35V | 13.500In Stock | Aluminum Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1C101WP TTI: EEE-HA1C101WP Panasonic Industry Availability: 25.000In Stock10.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 25.000In Stock10.000 On Order Expected 18-Mar-27 | General Purpose Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FC1C100R TTI: EEE-FC1C100R Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FC SMD | 6.000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | ||||
Mfr: EEE-HA1H101UP TTI: EEE-HA1H101UP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 2.000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FC1V101P TTI: EEE-FC1V101P Panasonic Industry Availability: 2.500In Stock1.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 100uF 35V | 2.500In Stock1.000 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 400In Stock14.800 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 400In Stock14.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 5000 Hours | |||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 3.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hours | |||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Availability: 0In Stock36.000 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock36.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.8 mm (0.307 in) | 35 mOhms | 4000 Hours | |||
Mfr: EEU-FM1E471L TTI: EEU-FM1E471L Panasonic Industry Availability: 5.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ELECT FM RADIAL | 5.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 4000 Hour | |||
Mfr: EEE-FK2A470AQ TTI: EEE-FK2A470AQ Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 1.800In Stock | High Temp Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-HD2A100P TTI: EEE-HD2A100P Panasonic Industry Availability: 9.000In Stock50.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 10UF 100V ELECT HD SMD | 9.000In Stock50.500 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour | ||||
Mfr: EEE-HD2A220P TTI: EEE-HD2A220P Panasonic Industry Availability: 102.000In StockAluminum Electrolytic Capacitors - SMD 22uF 100V ELECT HD SMD | 102.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V101AP TTI: EEE-FK1V101AP Panasonic Industry Availability: 71.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FK SMD | 71.500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1H331 TTI: EEU-FC1H331 Panasonic Industry Availability: 12.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 12.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Industry Availability: 2.600In Stock40.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 2.600In Stock40.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-2AM100 TTI: ECA-2AM100 Panasonic Industry Availability: 10.400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 10.400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Industry Availability: 3.400In Stock20.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 3.400In Stock20.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: EEU-FC1C471 TTI: EEU-FC1C471 Panasonic Industry Availability: 4.800In Stock8.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 4.800In Stock8.000 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H101B TTI: EEU-FC1H101B Panasonic Industry Availability: 6.000In Stock17.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 | 6.000In Stock17.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EEU-FC1E101S TTI: EEU-FC1E101S Panasonic Industry Availability: 43.400In Stock29.600 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 43.400In Stock29.600 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEE-FK1V102AM TTI: EEE-FK1V102AM Panasonic Industry Availability: 2.125In Stock5.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000UF 35V 16X16.5 SMD | 2.125In Stock5.000 On Order Expected | High Temp Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1V181 TTI: EEU-FR1V181 Panasonic Industry Availability: 7.400In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 180uF 8x11mm LS3.5mm | 7.400In Stock | Low ESR Electrolytic Capacitors | Radial | 180 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour |