Eaton - Aluminum Organic Polymer Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA080M2200810T TTI: EHBSA080M2200810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF | Not Available Online | 22 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 45 mOhms | 1.05 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1011010T TTI: EHBSA050M1011010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF | 0In Stock | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M2200606T TTI: EHBSA050M2200606T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF | 0In Stock | 22 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M4711010T TTI: EHBSA025M4711010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF | 0In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3311010T TTI: EHBSA035M3311010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF | 0In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M6800608T TTI: EHBSA035M6800608T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF | 0In Stock | 68 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1211010T TTI: EHBSA050M1211010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF | 0In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2.9 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M6800810T TTI: EHBSA050M6800810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF | 0In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.7 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2711010T TTI: EHBSA035M2711010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M3300810T TTI: EHBSA063M3300810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF | 0In Stock | 33 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M2210810T TTI: EHBSA025M2210810T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF | 0In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M1010608T TTI: EHBSA025M1010608T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF | 0In Stock | 100 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M5601010T TTI: EHBSA063M5601010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 56uF | 0In Stock | 56 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1010608T TTI: EHBSA035M1010608T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 100uF | 0In Stock | 100 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M4700606T TTI: EHBSA035M4700606T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHCSA050M2211016T TTI: EHCSA050M2211016T Eaton Electronics Aluminum Organic Polymer Capacitors 220UF 50V 10X16.5 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA025M3311010T TTI: EHBSA025M3311010T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF | 0In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M4711016T TTI: EHBSA035M4711016T Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 35V 470uF | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 16.5 mm | 10 mm | EHBSA | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: EHBSA025M1510608T TTI: Not Assigned Eaton Electronics Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 150uF | 0In Stock | 150 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel |