Eaton - Aluminum Organic Polymer Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA025M4700606T TTI: Not Assigned Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF | 0In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1811012T TTI: Not Assigned Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF | 0In Stock | 180 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: EHCSA063M1011012T TTI: Not Assigned Eaton Electronics Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA063M1211012T TTI: Not Assigned Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 63V 120uF | 0In Stock | 120 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M1511016T TTI: Not Assigned Eaton Electronics Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 63V 150uF | 0In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 16.5 mm | 10 mm | EHBSA | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: EHBSA025M1810608T TTI: Not Assigned Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF | 0In Stock | 180 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1810810T TTI: Not Assigned Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF | 0In Stock | 180 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3911010T TTI: Not Assigned Eaton Electronics Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF | 0In Stock | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel |