KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 7 mm (0.276 in) | 70 mOhms | 5000 Hours | ||||
Mfr: A768KS397M1ELAE019 TTI: A768KS397M1ELAE019 KEMET Aluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 19 mOhms | 2000 Hours | ||||||
Mfr: ALC70A473EH040 TTI: ALC70A473EH040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 47000uF 20% 18000Hrs | 0In Stock | Snap In | 47 mF | 40 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 21.17 mOhms | 18000 Hour | A546HK473M040A | ||||
Mfr: A759KS108M0JAAE013 TTI: A759KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A750MV108M1EAAE014 TTI: A750MV108M1EAAE014 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Aluminum Polymer Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 14 mm (0.551 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Aluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hours | ||||||
Mfr: A780EB476M1VLAS070 TTI: A780EB476M1VLAS070 KEMET Availability: 0In Stock10.000 On Order Expected 05-Apr-27 Aluminum Organic Polymer Capacitors 35Volt 47uF 20% 125C ESR=70 mOhms AECQ2 | 0In Stock10.000 On Order Expected 05-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 70 mOhms | 4000 Hours | ||||
Mfr: A769KE107M1VLAS031 TTI: A769KE107M1VLAS031 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 31 mOhms | 2000 Hours | |||||
Mfr: A769MS107M1JLAS018 TTI: A769MS107M1JLAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 18 mOhms | 2000 Hours | |||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 0In Stock1.500 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 0In Stock1.500 On Order Expected 21-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 1000 Hours | ||||
Mfr: ALS31A103DE063 TTI: ALS31A103DE063 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | Not Available Online | Aluminum Electrolytic Capacitors | 10 mF | 63 VDC | 36 mm | 82 mm | 17 mOhms | 11000 Hour | A431FH103M063A | ||||
Mfr: A765MU337M1ELAE020 TTI: A765MU337M1ELAE020 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=20 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: ESW226M025AC3AA TTI: ESW226M025AC3AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 22uF 105C 3k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 11 mm | 3000 Hour | SW226M025AC3AAKPLP | ||||
Mfr: A765KH477M0JLAE016 TTI: A765KH477M0JLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 7.5 mm (0.295 in) | 16 mOhms | 2000 Hours | ||||
Mfr: ESW337M035AG6AA TTI: ESW337M035AG6AA KEMET Availability: 0In Stock24.000 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock24.000 On Order Expected 04-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 20 mm | 4000 Hour | SW337M035AG6AAKPLP | ||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Aluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 90 mOhms | 2000 Hours | ||||
Mfr: A755KS476M1EAAE025 TTI: A755KS476M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 5000 Hours | ||||
Mfr: A750EK567M0JAAE018 TTI: A750EK567M0JAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A758EK107M1CAAE018 TTI: A758EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 25 mOhms | |||||
Mfr: A771MS107M1JLAS018 TTI: A771MS107M1JLAS018 KEMET Availability: 0In Stock2.400 On Order Expected 11-Aug-27 Aluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 | 0In Stock2.400 On Order Expected 11-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 18 mOhms | 4000 Hours | |||||
Mfr: A780MN127M1HLAS030 TTI: A780MN127M1HLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A758MU477M1CAAE010 TTI: A758MU477M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm (0.492 in) | 10 mOhms | 5000 Hours |