KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759KS476M1JAAE068 TTI: A759KS476M1JAAE068 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 12 mm (0.472 in) | 68 mOhms | 2000 Hours | ||||
Mfr: A750EK227M1AAAE018 TTI: A750EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | EA750EK227M1AAA | |||
Mfr: A759KS156M2AAAE052 TTI: A759KS156M2AAAE052 KEMET Aluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 15 uF | 100 VDC | 8 mm | 12 mm (0.472 in) | 52 mOhms | 2000 Hours | ||||
Mfr: A758KK827M0JAAE013 TTI: A758KK827M0JAAE013 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A759KK225M2EAAE685 TTI: A759KK225M2EAAE685 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 2.2 uF | 250 VDC | 8 mm | 8 mm (0.315 in) | 685 mOhms | 2000 Hours | ||||
Mfr: A780EB107M1ELAS065 TTI: A780EB107M1ELAS065 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 65 mOhms | 4000 Hours | ||||
Mfr: A780EN476M1HLAS050 TTI: A780EN476M1HLAS050 KEMET Availability: 0In Stock8.000 On Order Expected 04-Mar-27 Aluminum Organic Polymer Capacitors 50Volt 47uF 20% 125C ESR=50 mOhms AECQ2 | 0In Stock8.000 On Order Expected 04-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 6.3 mm | 9.7 mm (0.382 in) | 50 mOhms | 4000 Hours | ||||
Mfr: ESW226M025AC3AA TTI: ESW226M025AC3AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 22uF 105C 3k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 11 mm | 3000 Hour | SW226M025AC3AAKPLP | ||||
Mfr: A765KH477M0JLAE016 TTI: A765KH477M0JLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 7.5 mm (0.295 in) | 16 mOhms | 2000 Hours | ||||
Mfr: ESW337M035AG6AA TTI: ESW337M035AG6AA KEMET Availability: 0In Stock24.000 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock24.000 On Order Expected 04-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 20 mm | 4000 Hour | SW337M035AG6AAKPLP | ||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Aluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 90 mOhms | 2000 Hours | ||||
Mfr: A755KS476M1EAAE025 TTI: A755KS476M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 5000 Hours | ||||
Mfr: A750EK567M0JAAE018 TTI: A750EK567M0JAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A758EK107M1CAAE018 TTI: A758EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 25 mOhms | |||||
Mfr: A771MS107M1JLAS018 TTI: A771MS107M1JLAS018 KEMET Availability: 0In Stock2.400 On Order Expected 11-Aug-27 Aluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 | 0In Stock2.400 On Order Expected 11-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 18 mOhms | 4000 Hours | |||||
Mfr: A780MN127M1HLAS030 TTI: A780MN127M1HLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A758MU477M1CAAE010 TTI: A758MU477M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm (0.492 in) | 10 mOhms | 5000 Hours | ||||
Mfr: A750EK827M0EAAE007 TTI: A750EK827M0EAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 2.5 VDC | 6.3 mm | 8 mm (0.315 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Aluminum Polymer Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm (0.63 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 27 mOhms | 5000 Hours | ||||
Mfr: A750EM477M1AAAE012 TTI: A750EM477M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 6.3 mm | 9 mm (0.354 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 54 mOhms | 2000 Hours | ||||||
Mfr: A768MS337M1VLAS022 TTI: A768MS337M1VLAS022 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours |