KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A758MU477M1CAAE010 TTI: A758MU477M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm (0.492 in) | 10 mOhms | 5000 Hours | ||||
Mfr: A750EK827M0EAAE007 TTI: A750EK827M0EAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 2.5 VDC | 6.3 mm | 8 mm (0.315 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Aluminum Polymer Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm (0.63 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 27 mOhms | 5000 Hours | ||||
Mfr: A750EM477M1AAAE012 TTI: A750EM477M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 6.3 mm | 9 mm (0.354 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 54 mOhms | 2000 Hours | ||||||
Mfr: A768MS337M1VLAS022 TTI: A768MS337M1VLAS022 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A755MS108M1CAAE012 TTI: A755MS108M1CAAE012 KEMET Aluminum Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 12 mOhms | 5000 Hours | ||||
Mfr: A750KK107M1EAA TTI: A750KK107M1EAAE040 KEMET Availability: 0In Stock5.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms | 0In Stock5.000 On Order Expected 04-Feb-27 | Aluminum Polymer Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 8 mm (0.315 in) | 40 mOhms | 2000 Hours | ||||
Mfr: EDK106M100A9MAA TTI: EDK106M100A9MAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 10uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DK106M100A9MAAKPLP | |||||
Mfr: A758EK477M0JAAE015 TTI: A758EK477M0JAAE015 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 15 mOhms | 5000 Hours | ||||
Mfr: ESK108M050AL4AA TTI: ESK108M050AL4AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 13 mm | 25 mm | 2000 Hour | SK050M1000B5S-1325 | ||||
Mfr: A750KS227M1EEAE015 TTI: A750KS227M1EEAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 15 mOhms | 2000 Hours | ||||
Mfr: A750MW567M1VAAE018 TTI: A750MW567M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 35 VDC | 10 mm | 16 mm (0.63 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A759KS107M1EAAE025 TTI: A759KS107M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A750KW337M1VAAE020 TTI: A750KW337M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 16 mm (0.63 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A750MV277M1HAAE018 TTI: A750MV277M1HAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A768MS108M1CLAS015 TTI: A768MS108M1CLAS015 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: A759EA106M1JAAE060 TTI: A759EA106M1JAAE060 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 5 mm (0.197 in) | 60 mOhms | 2000 Hours | ||||
Mfr: A781MN107M1HLAS030 TTI: A781MN107M1HLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 0In Stock3.000 On Order Expected 25-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 2000 Hours | ||||
Mfr: PEG227MKP4110QE4 TTI: PEG227MKP4110QE4 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 63Vo 1100uF -10/+30% 6,300 Hrs AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1100 uF | 63 VDC | 6300 Hour | A270KP112Q063B | ||||||
Mfr: A783MW227M1JLAS013 TTI: A783MW227M1JLAS013 KEMET Availability: 0In Stock1.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock1.500 On Order Expected 28-Jan-27 | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 13 mOhms | 4000 Hours | |||||
Mfr: ALS40A222DB100 TTI: ALS40A222DB100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 100 VDC | 36 mm | 62 mm | 56 mOhms | 6000 Hour | A341FD222M100A | ||||
Mfr: A431FM471M450A TTI: ALS31A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470uF 450VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 450 VDC | 36 mm | 105 mm | 235 mOhms | 11000 Hour | A431FM471M450A |