KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXV336M035S9GAA TTI: EXV336M035S9GAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 33uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV336M035S9GAAKPLP | ||||||
Mfr: EDH476M100A9PAA TTI: EDH476M100A9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 47uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 2000 Hour | CE100M0047REF-0810 | ||||||
Mfr: EDH477M025S9PAA TTI: EDH477M025S9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD _25V 470uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 2000 Hour | DH477M025S9PAAKPLP | ||||||
Mfr: EEV227M016S9HAA TTI: EEV227M016S9HAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 220uF ESR34mOhms 20% 105C/2K Hrs AECQ | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 34 Ohms | 2000 Hour | EV227M016S9HAAKPLP | ||||
Mfr: A765KN227M1CLA TTI: A765KN227M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 9.7 mm (0.382 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A750KS477M1CAAE013 TTI: A750KS477M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A755MS477M1CAA TTI: A755MS477M1CAAE013 KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A767KN476M1HLA TTI: A767KN476M1HLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 9.7 mm (0.382 in) | 29 mOhms | 2000 Hours | ||||
Mfr: A700X337M004AT TTI: A700X337M004ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ELG107M400AQ3AA TTI: ELG107M400AQ3AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 105C Snap in 22x35 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 582 mOhms | 2000 Hour | LG107M400AQ3AAKPLP LG107M400AQ3AAKPLP LG107M400AQ3AA | |||
Mfr: A700V477M002ATE006 TTI: A700V477M002ATE006 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 6 mOhms | 2000 Hours | |||||
Mfr: A750MW128M1EAAE014 TTI: A750MW128M1EAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1200 uF | 25 VDC | 10 mm | 16 mm (0.63 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A768MS108M1CLAE015 TTI: A768MS108M1CLAE015 KEMET Availability: 0In Stock2.400 On Order Expected 28-Jan-27 Limited Supply Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms | 0In Stock2.400 On Order Expected 28-Jan-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: EEV476M035A9GAA TTI: EEV476M035A9GAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 47uF 20% 520 mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV476M035A9GAAKPLP | ||||
Mfr: ALS70A103NP350 TTI: ALS70A103NP350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 350 VDC | 77 mm | 146 mm | 24 mOhms | 20000 Hour | A390TS103M350A | ||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 29 mOhms | 2000 Hours | ||||
Mfr: A765KN337M1CLA TTI: A765KN337M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.7 mm (0.382 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A759MS107M1HAAE031 TTI: A759MS107M1HAAE031 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12 mm (0.472 in) | 31 mOhms | 2000 Hours | ||||
Mfr: A759SZ826M2EAA TTI: A759SZ826M2EAAE150 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 82 uF | 250 VDC | 18 mm | 31 mm (1.22 in) | 150 mOhms | 2000 Hours | ||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A765EB107M1CLA TTI: A765EB107M1CLAE025 KEMET Availability: 0In Stock10.000 On Order Expected 05-Apr-27 Aluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms | 0In Stock10.000 On Order Expected 05-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 25 mOhms | 2000 Hours | ||||
Mfr: EEV226M025A9DAA TTI: EEV226M025A9DAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 22uF 20% 1 Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV226M025A9DAAKPLP | ||||
Mfr: EDH107M100A9RAA TTI: EDH107M100A9RAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH107M100A9RAAKPLP | ||||||
Mfr: A768MS337M1VLAE022 TTI: A768MS337M1VLAE022 KEMET Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours |