KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759MS157M1VAA TTI: A759MS157M1VAAE030 KEMET Aluminum Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 35 VDC | 10 mm | 12 mm (0.472 in) | 30 mOhms | 2000 Hours | ||||
Mfr: XV686M035A9HAAKPLP TTI: EXV686M035A9HAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 68uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV686M035A9HAAKPLP | ||||||
Mfr: EDH336M100S9MAA TTI: EDH336M100S9MAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 33uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 8 mm (0.315 in) | 2000 Hour | DH336M100S9MAAKPLP | ||||||
Mfr: EDK107M050A9PAA TTI: EDK107M050A9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 100uF 20% | Not Available Online | 100 uF | 50 VDC | DK107M050A9PAAKPLP | |||||||||
Mfr: EDK337M035A9PAA TTI: EDK337M035A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DK337M035A9PAAKPLP | |||||
Mfr: A750MS827M1CAA TTI: A750MS827M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: EDK106M035A9BAA TTI: EDK106M035A9BAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 10uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | CA035M0010REB-0405 | |||||
Mfr: ALA7DA391CF500 TTI: ALA7DA391CF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 390uF 20% 13k Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 500 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 636 mOhms | 13000 Hour | A542DH391M500A | |||
Mfr: ALA7DA471DE500 TTI: ALA7DA471DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 15k Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 532.2 mOhms | 15000 Hour | A542EG471M500A | |||
Mfr: ESL108M063AM9AA TTI: ESL108M063AM9AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours | Not Available Online | High Reliability Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 30 mm | 26 mOhms | 10000 Hour | SL108M063AM9AAKPLP | |||
Mfr: A780MS337M1VLAV020 TTI: A780MS337M1VLAV020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.4 mm (0.488 in) | 20 mOhms | 3000 Hours | ||||
Mfr: A700V336M010ATE028 TTI: A700V336M010ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 10 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700V685M016ATE070 TTI: A700V685M016ATE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 6.8 uF | 16 VDC | 7.3 mm (0.287 in) | 70 mOhms | 2000 Hours | |||||
Mfr: A765EB476M1ELAE040 TTI: A765EB476M1ELAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.7 mm (0.224 in) | 40 mOhms | 2000 Hours | ||||
Mfr: ESK107M063AH1EA TTI: ESK107M063AH1EA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 2000 Hour | SK107M063AH1EAKPLP | ||||
Mfr: EDK227M016A9HAA TTI: EDK227M016A9HAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 220uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK227M016A9HAAKPLP | |||||
Mfr: A768MS227M1GLAS022 TTI: A768MS227M1GLAS022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 40 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 35 mOhms | 3000 Hours | ||||
Mfr: A750MS108M1CAA TTI: A750MS108M1CAAE013 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH476M025A9GAAKPLP | |||||||
Mfr: EDH476M063S9MAA TTI: EDH476M063S9MAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 47uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 2000 Hour | DH476M063S9MAAKPLP | ||||||
Mfr: A767EB226M1VLA TTI: A767EB226M1VLAE050 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 50 mOhms | 2000 Hours | ||||
Mfr: PEH205HA5100QU0 TTI: PEH205HA5100QU0 KEMET Availability: 0In StockLimited Supply Aluminum Electrolytic Capacitors - Screw Terminal 25volts 10000uF Screw Terminal | 0In StockLimited Supply | Aluminum Electrolytic Capacitors | 10 mF | 25 VDC | 35 mm | 51.5 mm | 27 mOhms | 8000 Hour | A361EB103Q025AVP00 | ||||
Mfr: ESH477M010AE3AA TTI: ESH477M010AE3AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10V 470uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 6.3 mm | 11 mm | 2000 Hour | SH477M010AE3AAKPLP | ||||
Mfr: ESH477M035AL3AA TTI: ESH477M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 13 mm | 20 mm | 2000 Hour | SH477M035AL3AAKPLP |