KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A780MS107M1JLAV030 TTI: A780MS107M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.4 mm (0.488 in) | 30 mOhms | 3000 Hours | ||||
Mfr: A700X107M12RATE015 TTI: A700X107M12RATE015 KEMET Aluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 12.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: PEH200MJ5220MB2 TTI: PEH200MJ5220MB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF Screw Te With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 22 mF | 63 VDC | 91.6 mm | 76.5 mm | 10 mOhms | 12000 Hour | A451MK223M063A | ||||
Mfr: ESY156M035AC2AA TTI: ESY156M035AC2AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 15uF 105C 1k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 15 uF | 35 VDC | 5 mm | 7 mm | 570 mOhms | 1000 Hour | SY156M035AC2AAKPLP | |||
Mfr: PEH169PH447VMB2 TTI: PEH169PH447VMB2 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 4700uF 20% 17000Hrs | Not Available Online | Low ESR Electrolytic Capacitors | 4.7 mF | 100 VDC | 51.6 mm | 74.5 mm | 31 mOhms | 17000 Hour | A471MG472M100AV00V | ||||
Mfr: ESH228M035AM7AA TTI: ESH228M035AM7AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | SH228M035AM7AAKPLP | ||||
Mfr: EDK477M016A9MAA TTI: EDK477M016A9MAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 470uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | CA016M0470REF-0810 | |||||
Mfr: ALS30A223MF100 TTI: ALS30A223MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 100 VDC | 66 mm | 105 mm | 13 mOhms | 19000 Hour | A331PM223M100A | ||||
Mfr: ALS30A102DE250 TTI: ALS30A102DE250 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 1000uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 1 mF | 250 VDC | 36 mm | 82 mm | 117 mOhms | 11000 Hour | A331FH102M250A | ||||
Mfr: ESK228M025AL4EA TTI: ESK228M025AL4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 13 mm | 25 mm | 2000 Hour | SK228M025AL4EAKPLP | ||||
Mfr: EDH107M063A9PAA TTI: EDH107M063A9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 100uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | DH107M063A9PAAKPLP | ||||||
Mfr: A390TM513M100A TTI: ALS70A513NF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 51 mF | 100 VDC | 77 mm | 105 mm | 12 mOhms | 20000 Hour | A390TM513M100A | ||||
Mfr: A759MX447M1HAAE028 TTI: A759MX447M1HAAE028 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 440 uF | 50 VDC | 10 mm | 18 mm (0.709 in) | 28 mOhms | 2000 Hours | ||||
Mfr: A700V826M004ATE028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 4 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700V107M002ATE028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 2 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700V566M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 56uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 6.3 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700D686M010ATE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700D157M2R5ATE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 2.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700X277M004ATE010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 4 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700V826M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 6.3 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: ALS30A103NT400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 400 VDC | 77 mm | 220 mm | 19 mOhms | 20000 Hour | A331TW103M400A | ||||
Mfr: ESY477M050AL3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 5k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 13 mm | 20 mm | 27 mOhms | 5000 Hour | SY477M050AL3AAKPLP | |||
Mfr: ESG226M250AL3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 22uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 13 mm | 20 mm | 5000 Hour | SG226M250AL3AAKPLP | ||||
Mfr: ESY477M035AH4AA TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 26 mOhms | 4000 Hour | SY477M035AH4AAKPLP | |||
Mfr: ESC108M016AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC108M016AH4AAKPLP |