KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESW127M025AE4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 120uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 120 uF | 25 VDC | 6.3 mm | 15 mm | 230 mOhms | 3000 Hour | SW127M025AE4AAKPLP | |||
Mfr: A798D477M002PTE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=6mOhms Perf Plus 3K Hours | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 6 mOhms | ||||||
Mfr: A798D477M002PTE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=9mOhms Perf Plus 3K Hours | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | ||||||
Mfr: PHH223MMS4190ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 1900 uF | 63 VDC | 20.2 mm | 45 mOhms | 3000 Hours | |||||
Mfr: A7C5KS337M1EAAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm (0.453 in) | 27 mOhms | 1000 Hours | ||||
Mfr: ALC80A123DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 12000uF 20% 8000Hrs | 0In Stock | Snap In | 12 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 33.9 mOhms | 8000 Hour | A547EH123M063A | ||||
Mfr: ESE475M400AH9AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 20% 1000Hrs | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 14 mm | 1000 Hour | SE475M400AH9AAKPLP | ||||
Mfr: A750EQ567M1AAAE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 10 VDC | 6.3 mm | 11 mm (0.433 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A750KR687M0GAAE007 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 11.5 mm (0.453 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A758KR477M1AAAE011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 5KHr ESR=11 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm (0.453 in) | 11 mOhms | 5000 Hours | ||||
Mfr: A750MV397M1VAAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 35 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A750MW188M1CAAE010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1800uF RAD 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1800 uF | 16 VDC | 10 mm | 16 mm (0.63 in) | 10 mOhms | 2000 Hours | ||||
Mfr: A765EB337M0GLAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 330uF SMD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 6.3 mm | 5.7 mm (0.224 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A765MN687M1ALAE013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 680uF SMD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 10 VDC | 10 mm | 10 mm (0.394 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A766EB127M0JLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 120uF SMD 5KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 6.3 mm | 5.7 mm (0.224 in) | 22 mOhms | 5000 Hours | ||||
Mfr: A766EB396M1CLAE037 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 37 mOhms | 5000 Hours | ||||
Mfr: A700X477M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=5 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 5 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAV017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: ESU476M450AM3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 20% 105C/12K Hours | 0In Stock | General Purpose Electrolytic Capacitors | PC Pin | 47 uF | 450 VDC | 16 mm | 36 mm | 12000 Hour | SU476M450AM3AAKPLP | ||||
Mfr: A768MS107M1JLAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 27 mOhms | 2000 Hours | |||||
Mfr: A768KS826M1HLAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 20 mOhms | 2000 Hours | |||||
Mfr: A768EB566M1VLAS042 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A768KS187M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A768MS277M1VLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours |