KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALP22A103CD063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 10 mF | 63 VDC | 35 mm | 55 mm | 18000 Hour | A622EJ103M063A | ||||
Mfr: PEH200MO5470MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20% | 0In Stock | Low ESR Electrolytic Capacitors | 47 mF | 63 VDC | 91.6 mm | 76.5 mm | 10 mOhms | 15000 Hour | A351QM473M063A | ||||
Mfr: ALS30A152KF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 450 VDC | 51 mm | 105 mm | 81 mOhms | 18000 Hour | A331LM152M450A | ||||
Mfr: A700D187M2R5ATE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 2.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: PEH534YDG3470M2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 470uF 105 deg C snap in | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 180 mOhms | 4000 Hour | A561EH471M450A | |||
Mfr: ALS30A471KE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 500 VDC | 51 mm | 82 mm | 365 mOhms | 18000 Hour | A331LH471M500A | ||||
Mfr: ALS30A102MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 500 VDC | 66 mm | 105 mm | 175 mOhms | 19000 Hour | A331PM102M500A | ||||
Mfr: ALC10C681EH400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 85C 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 177 mOhms | 18000 Hour | A521HK681M400C | |||
Mfr: ALS30A222MF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 66 mm | 105 mm | 67 mOhms | 19000 Hour | A331PM222M450A | ||||
Mfr: ALS31A472DE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 100 VDC | 36 mm | 82 mm | 33 mOhms | 11000 Hour | A431FH472M100A | ||||
Mfr: ALS31A102KE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 51 X 82mm | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 400 VDC | 51 mm | 82 mm | 139 mOhms | 18000 Hour | A431LH102M400A | ||||
Mfr: PEH200PD4470MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 mF | 100 VDC | 36.6 mm | 94.5 mm | 31 mOhms | 10000 Hour | A451GK472M100A | ||||
Mfr: PEH169MA4220QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 2.2 mF | 63 VDC | 36.6 mm | 51.5 mm | 23 mOhms | 14000 Hour | A372GC222Q063A | ||||
Mfr: PEH169MJ5100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 10000uF -10/30% 8000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 63 VDC | 51.6 mm | 95.5 mm | 13 mOhms | 17000 Hour | A372MK103Q063A | ||||
Mfr: PEH200OO427AMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 420volts 2700uF 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 2.7 mF | 420 VDC | 66.6 mm | 109.2 mm | 24 mOhms | 15000 Hour | A451QM272M420AV00A | ||||
Mfr: ESH107M100AL3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 13 mm | 20 mm | 2000 Hour | SH107M100AL3AAKPLP | ||||
Mfr: ESH107M010AC3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10V 100uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SH107M010AC3AAKPLP | ||||
Mfr: ESH108M6R3AH1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 10 mm | 12 mm | 2000 Hour | SH108M6R3AH1AAKPLP | ||||
Mfr: ESW477M016AG4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 85 mOhms | 4000 Hour | SW477M016AG4AAKPLP | |||
Mfr: ESY227M035AG8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 16 mm | 56 mOhms | 3000 Hour | SY227M035AG8AAKPLP | |||
0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | LH687M400AT3AAKPLP LH687M400AT3AA | |||||
Mfr: A755KS107M1DCAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 20 mOhms | 5000 Hours | ||||
Mfr: ELH109M050AS5AV TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | LH109M050AS5AVKPLP | ||||
Mfr: ELH228M100AS2AV TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 2200uF 20% 30x30 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | LH228M100AS2AVKPLP LH228M100AS2AV | ||||
Mfr: ESY477M025AH8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 38 mOhms | 4000 Hour | SY477M025AH8AAKPLP |