KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS60A561KE550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 560uF PLAIN CAN | 0In Stock | Aluminum Electrolytic Capacitors | 560 uF | 550 VDC | 51 mm | 82 mm | 536 mOhms | 18000 Hour | A360LH561M550A | ||||
Mfr: A700D337M002ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: A700D476M12RATE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 12.5 VDC | 7.3 mm (0.287 in) | 20 mOhms | 2000 Hours | |||||
Mfr: ESH106M400AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 2000 Hour | SH106M400AH4AAKPLP | ||||
Mfr: ESW687M035AL3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 105C 6k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 13 mm | 20 mm | 38 mOhms | 6000 Hour | SW687M035AL3AAKPLP | |||
Mfr: ESH106M050AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH106M050AC3AAKPLP | ||||
Mfr: ESH108M016AH2AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 15 mm | 2000 Hour | SH108M016AH2AAKPLP | ||||
Mfr: ESH336M050AE3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 33uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SH336M050AE3AAKPLP | ||||
Mfr: ESH477M035AH3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 17 mm | 2000 Hour | SH477M035AH3AAKPLP | ||||
Mfr: ESH478M035AN2AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 36 mm | 2000 Hour | SH478M035AN2AAKPLP | ||||
Mfr: ESK106M400AH2EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 15 mm | 2000 Hour | SK106M400AH2EAKPLP | ||||
Mfr: ESK476M050AE3EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SK050M0047AZS-0611 | ||||
Mfr: ESS106M063AE2EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 7 mm | 1000 Hour | SS106M063AE2EAKPLP | ||||
Mfr: ESS226M035AE2EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 22uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour | SS226M035AE2EAKPLP | ||||
Mfr: EEV337M025A9MAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 330uF 20% 160 mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV337M025A9MAAKPLP | ||||
Mfr: ESC107M035AG3EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 140 mOhms | 2000 Hour | SC107M035AG3EAKPLP | |||
Mfr: ESE336M400AM7AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 33uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 25 mm | 1000 Hour | SE336M400AM7AAKPLP | ||||
Mfr: ESW227M050AH2AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 5k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15 mm | 119 mOhms | 5000 Hour | SW227M050AH2AAKPLP | |||
Mfr: ESW108M6R3AH1AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 5k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 10 mm | 12 mm | 5000 Hour | SW108M6R3AH1AAKPLP | ||||
Mfr: PEH169HA460AQU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 6000uF 20% 14000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 6 mF | 25 VDC | 36.6 mm | 51.5 mm | 27 mOhms | 14000 Hour | A371GC602Q025AV00A | ||||
Mfr: A700V227M002ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: ESL107M250AKBAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 250V 100uF 20% 105C 10K Hour LS=5mm | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 12.5 mm | 50 mm | 1.18 Ohms | 10000 Hour | SL107M250AKBAAKPLP | |||
Mfr: A700X226M035ATE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 7.3 mm (0.287 in) | 40 mOhms | 3000 Hours | |||||
Mfr: PEG227MKL3780QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 63Vol 780uF -10/+30 6300Hrs AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 780 uF | 63 VDC | 16.2 mm (0.638 in) | 26.7 mm (1.051 in) | 107 mOhms | 2000 Hour | A270KL781Q063B | |||
Mfr: PES227MKP4110QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 1100uF 30% HorztlCrown AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 1.1 mF | 63 VDC | 43 mm (1.693 in) | 76 mOhms | 6300 Hour | A272KP112Q063B |