KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF80C471DG450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 105C 20% 8000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 470 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 278 mOhms | 8000 Hour | A557EJ471M450C | |||
Mfr: EXV227M016A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% 105C Radial | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV227M016A9HAAKPLP | ||||||
Mfr: ESY227M050AH8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 42 mOhms | 4000 Hour | SY227M050AH8AAKPLP | |||
Mfr: ESH225M350AG3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350V 2.2uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 350 VDC | 8 mm | 11 mm | 2000 Hour | SH225M350AG3AAKPLP | ||||
Mfr: ESH335M050AC3KA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 3.3uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH335M050AC3KAKPLP | ||||
Mfr: ESU476M250AL3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 250V 47uF 105C 12k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 13 mm | 20 mm | 12000 Hour | SU476M250AL3AAKPLP | ||||
Mfr: ESW226M016AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 600 mOhms | 3000 Hour | SW226M016AC3AAKPLP | |||
Mfr: ESU106M400AH4KA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 10000 Hour | SU106M400AH4KAKPLP | ||||
Mfr: A700V337M002ATE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 2000 Hours | |||||
Mfr: A700V227M004PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: PHH227HMS4870ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 8700 uF | 25 VDC | 20.2 mm | 40 mOhms | 3000 Hours | |||||
Mfr: PHH227MML4100ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 1000 uF | 63 VDC | 20.2 mm | 65 mOhms | 3000 Hours | |||||
Mfr: PHS227HLP4520ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 5.2 mF | 25 VDC | 20 mm (0.787 in) | 8 mOhms | 3000 Hour | A222LP522M025B | |||||
Mfr: PHS227JKP4210ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 2100uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2.1 mF | 35 VDC | 18 mm (0.709 in) | 8.8 mOhms | 3000 Hour | A222KP212M035B | |||||
Mfr: PHV223HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 2500uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2.5 mF | 25 VDC | 17 mm (0.669 in) | 7.8 mOhms | 3000 Hour | A233KL252M025B | |||||
Mfr: PHS223JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3.2 mF | 35 VDC | 20 mm (0.787 in) | 6.4 mOhms | 3000 Hour | A230LP322M035B | |||||
Mfr: A7C5MW157M1JAAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 150 uF | 63 VDC | 10 mm | 15.5 mm (0.61 in) | 13 mOhms | 1000 Hours | ||||
Mfr: A7C5MW477M1VAAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 15.5 mm (0.61 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A7C5KN227M1EAAS029 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 9 mm (0.354 in) | 29 mOhms | 1000 Hours | ||||
Mfr: A787MN567M1ELAV020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 | 0In Stock | 560 uF | 25 VDC | 20 mOhms | |||||||||
Mfr: PEB227MKP4110QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | 1.1 mF | 63 VDC | 76 mOhms | A217KP112Q063B | ||||||||
Mfr: PEB228KLP4240QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | 2.4 mF | 40 VDC | 39 mOhms | A218LP242Q040B | ||||||||
Mfr: A786MW227M1HLAV011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 135C ESR=11mOhms Hybrid AEC-Q200 Anti-Vib | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.7 mm (0.657 in) | 11 mOhms | 4000 Hours | ||||
Mfr: A700V227M006ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 6.3 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: A720V477M002PPE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 3000 Hours |