KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESG226M250AL3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 22uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 13 mm | 20 mm | 5000 Hour | SG226M250AL3AAKPLP | ||||
Mfr: ESY477M035AH4AA TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 26 mOhms | 4000 Hour | SY477M035AH4AAKPLP | |||
Mfr: ESC108M016AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC108M016AH4AAKPLP | |||
Mfr: ESH226M400AL4AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 2k Hour LS=5mm | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 13 mm | 25 mm | 2000 Hour | SH226M400AL4AAKPLP | ||||
Mfr: ELG687M200AQ6AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C Snap in 22x50 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 45 mm (1.772 in) | 50 mm (1.969 in) | 121 mOhms | 2000 Hour | LG687M200AQ6AAKPLP LG687M200AQ6AAKPLP LG687M200AQ6AA | |||
Mfr: ESY108M063AM3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 5k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 36 mm | 28 mOhms | 5000 Hour | SY108M063AM3AAKPLP | |||
Mfr: ALP22A473DD016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47000uF 85C 26k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 47 mF | 16 VDC | 40 mm | 55 mm | 26000 Hour | A622HJ473M016A | ||||
Mfr: ALT22A472BB063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 4700uF 85C 15k Hour Radial | Not Available Online | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 63 VDC | 30 mm | 45 mm | 15000 Hour | A663DG472M063A | ||||
Mfr: ALC10C333EF035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 35 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 42 mOhms | 18000 Hour | A521HH333M035C | |||
Mfr: ALS40A152DA100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 1500uF 20% 6K Hrs ESR=79mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 100 VDC | 36 mm | 52 mm | 79 mOhms | 6000 Hour | A341FB152M100A | ||||
Mfr: ALS30A472MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 200 VDC | 66 mm | 105 mm | 33 mOhms | 19000 Hour | A331PM472M200A | ||||
Mfr: ALS30A222MF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 400 VDC | 66 mm | 105 mm | 62 mOhms | 19000 Hour | A331PM222M400A | ||||
Mfr: PEH200KC5150MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 15000uF Screw Te With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 15 mF | 40 VDC | 51.6 mm | 103.5 mm | 16 mOhms | 10000 Hour | A451GF153M040A | ||||
Mfr: ALC10C471EE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 258 mOhms | 18000 Hour | A521HG471M400C | |||
Mfr: PEH534YDB3150M2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 150uF 105 deg C snap in | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 570 mOhms | 4000 Hour | A561EC151M450A | |||
Mfr: ALS30A332NF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 450 VDC | 77 mm | 105 mm | 40 mOhms | 20000 Hour | A331TM332M450A | ||||
Mfr: PEH169QU4680QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 6800uF -10/+30% 13k Hours | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 160 VDC | 76.6 mm | 118 mm | A472SP682Q160A | ||||||
Mfr: PEH169UA3100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 100uF -10/+30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 350 VDC | 36.6 mm | 51.5 mm | 410 mOhms | 14000 Hour | A372GC101Q350A | ||||
Mfr: PEH200MD5100MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 63 VDC | 91.6 mm | 76.5 mm | 15 mOhms | 10000 Hour | A351GK103M063A | ||||
Mfr: ALS30A473KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 40 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A331LH473M040A | ||||
Mfr: ALS30A104MF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 40 VDC | 66 mm | 105 mm | 7 mOhms | 19000 Hour | A331PM104M040A | ||||
Mfr: ALS30A153KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 15 mF | 63 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A331LH153M063A | ||||
Mfr: ALS31A332MF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF, 20%, 350V | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 350 VDC | 66 mm | 105 mm | 39 mOhms | 19000 Hour | A431PM332M350A | ||||
Mfr: ALS31A681KE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 450VDC 20% 51 X 82mm | 0In Stock | Aluminum Electrolytic Capacitors | 680 uF | 450 VDC | 51 mm | 82 mm | 175 mOhms | 18000 Hour | A431LH681M450A | ||||
Mfr: ALS31A102KF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 450VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 450 VDC | 51 mm | 105 mm | 118 mOhms | 18000 Hour | A431LM102M450A |