KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A781MS277M1VLAV022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 12.2 mm (0.48 in) | 22 mOhms | 2000 Hours | ||||
Mfr: PEG227MLP4160QE4 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 63V 1600uF -10/+30% 8400 Hrs AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 1600 uF | 63 VDC | 18 mm (0.709 in) | 35 mm (1.378 in) | 2000 Hour | A270LP162Q063B | ||||
Mfr: A7C5KN686M1HAAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 68 uF | 50 VDC | 8 mm | 9 mm (0.354 in) | 40 mOhms | 1000 Hours | ||||
Mfr: A740MW827M1VLAV012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid SMD AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 820 uF | 35 VDC | 10 mm | 16.7 mm | 12 mOhms | 4000 Hours | ||||
Mfr: A740MW128M1ELAV011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid SMD AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1200 uF | 25 VDC | 10 mm | 10.4 mm | 11 mOhms | 4000 Hours | ||||
Mfr: ESH476M100AH9AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 2000 Hour | SH476M100AH9AAKPLP | ||||
Mfr: ESK476M016AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK476M016AC3AAKPLP | ||||
Mfr: ESL106M100AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 8k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 680 mOhms | 8000 Hour | SL106M100AE3AAKPLP | |||
Mfr: ESL337M025AGMAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 61 mOhms | 10000 Hour | SL337M025AGMAAKPLP | |||
Mfr: ESU107M160AL4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 105C 12k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 13 mm | 25 mm | 12000 Hour | SU107M160AL4AAKPLP | ||||
Mfr: EDK106M050S9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK106M050S9GAAKPLP | |||||
Mfr: EDH107M035S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 2000 Hour | DH107M035S9PAAKPLP | ||||||
Mfr: EDH107M050S9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 2000 Hour | DH107M050S9MAAKPLP | ||||||
Mfr: EXV475M035A9BAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 3000 Hour | XV475M035A9BAAKPLP | ||||||
Mfr: EDH106M035A9DAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 2000 Hour | DH106M035A9DAAKPLP | ||||||
Mfr: EEV337M035S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF ESR80mOhms 20% 105C/2K Hrs AECQ | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV337M035S9PAAKPLP | ||||
Mfr: EEV476M050A9LAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% 1.3 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1.3 Ohms | 2000 Hour | EV476M050A9LAAKPLP | ||||
Mfr: EXV107M035S9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV107M035S9MAAKPLP | |||||
Mfr: EXV227M050S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV227M050S9PAAKPLP | |||||
Mfr: EDH227M050A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 20% 105C/2K Hours | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 2000 Hour | DH227M050A9PAAKPLP | ||||||
Mfr: EDH336M400A9TAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400V 33uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 400 VDC | 16 mm (0.63 in) | 2000 Hour | DH336M400A9TAAKPLP | ||||||
Mfr: EDK227M010A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK227M010A9HAAKPLP | |||||
Mfr: EDK475M100A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 100 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK475M100A9HAAKPLP | |||||
Mfr: EDT107M016A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | DT107M016A9HAAKPLP | |||||||
Mfr: EDT108M010S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT108M010S9PAAKPLP |