KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A682MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 6800uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 200 VDC | 66 mm | 105 mm | 27 mOhms | 19000 Hour | A331PM682M200A | ||||
Mfr: ALS30A332NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A331TM332M400A | ||||
Mfr: PEH200HC5220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 22 mF | 25 VDC | 36.6 mm | 73.5 mm | 17 mOhms | 10000 Hour | A451GF223M025A | ||||
Mfr: PEH169GA5100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 10000uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 16 VDC | 36.6 mm | 51.5 mm | 22 mOhms | 14000 Hour | A472GC103Q016A | ||||
Mfr: PEH169MA4220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 2.2 mF | 63 VDC | 36.6 mm | 51.5 mm | 23 mOhms | 14000 Hour | A472GC222Q063A | ||||
Mfr: PEH169MD4470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 mF | 63 VDC | 36.6 mm | 94.5 mm | 22 mOhms | 14000 Hour | A472GK472Q063A | ||||
Mfr: PEH169MT5220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF -10/30% 13000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 22 mF | 63 VDC | 76.6 mm | 106 mm | 4 mOhms | 28000 Hour | A472SM223Q063A | ||||
Mfr: PEH169PJ4470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 4700uF -10/+30% 8000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 mF | 100 VDC | 51.6 mm | 95.5 mm | 26 mOhms | 17000 Hour | A472MK472Q100A | ||||
Mfr: ALC40A222DC100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100V 2200uF 20% 105C 8000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 177 mOhms | 8000 Hour | A571EE222M100A | |||
Mfr: ALS30A473DF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 25 VDC | 36 mm | 105 mm | 9 mOhms | 11000 Hour | A331FM473M025A | ||||
Mfr: ALC40A471DF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 8k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 277 mOhms | 8000 Hour | A571EH471M400A | |||
Mfr: ALS30A682DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 6800uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 63 VDC | 36 mm | 62 mm | 26 mOhms | 11000 Hour | A331FD682M063A | ||||
Mfr: ALS31A682NF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 6800 uF STUD MOUNTING | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 250 VDC | 77 mm | 105 mm | 29 mOhms | 20000 Hour | A431TM682M250A ALS31A682NF250N | ||||
Mfr: PEH200PJ5100MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% 50 X 95mm | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 100 VDC | 51.6 mm | 103.4 mm | 23 mOhms | 12000 Hour | A351MK103M100A | ||||
Mfr: ALS30A683NT100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 68000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 68 mF | 100 VDC | 77 mm | 220 mm | 7 mOhms | 20000 Hour | A331TW683M100A | ||||
Mfr: ALS31A103DA040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 40 VDC | 36 mm | 52 mm | 23 mOhms | 11000 Hour | A431FB103M040A | ||||
Mfr: PEH200VO4220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 2.2 mF | 400 VDC | 66.6 mm | 106 mm | 39 mOhms | 15000 Hour | A451QM222M400A | ||||
Mfr: ALS31A223MF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 100 VDC | 66 mm | 105 mm | 13 mOhms | 19000 Hour | A431PM223M100A | ||||
Mfr: ALS31A152DF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 1500uF 200VDC 20% | Not Available Online | Aluminum Electrolytic Capacitors | 1.5 mF | 200 VDC | 36 mm | 105 mm | 90 mOhms | 11000 Hour | A431FM152M200A | ||||
Mfr: PEH200MJ5220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | Low ESR Electrolytic Capacitors | 22 mF | 63 VDC | 91.6 mm | 76.5 mm | 10 mOhms | 12000 Hour | A351MK223M063A | ||||
Mfr: ELH686M400AQ1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 85C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 852 mOhms | 2000 Hour | LH686M400AQ1AAKPLP LH686M400AQ1AAKPLP LH686M400AQ1AA | |||
Mfr: ESY337M035AH2AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY337M035AH2AAKPLP | |||
Mfr: EXV476M016A9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M016A9GAAKPLP | ||||||
Mfr: ESC227M035AH1AA TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 69 mOhms | 2000 Hour | SC227M035AH1AAKPLP | |||
Mfr: ESH106M100AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 2000 Hour | SH106M100AE3AAKPLP |