KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A766EB396M1CLAE037 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 37 mOhms | 5000 Hours | ||||
Mfr: A700X477M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=5 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 5 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAV017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: ESU476M450AM3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 20% 105C/12K Hours | 0In Stock | General Purpose Electrolytic Capacitors | PC Pin | 47 uF | 450 VDC | 16 mm | 36 mm | 12000 Hour | SU476M450AM3AAKPLP | ||||
Mfr: A768MS107M1JLAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 27 mOhms | 2000 Hours | |||||
Mfr: A768KS826M1HLAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 20 mOhms | 2000 Hours | |||||
Mfr: A768EB566M1VLAS042 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A768KS187M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A768MS277M1VLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A700V156M025ATE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 15uF 2917 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 2000 Hours | |||||
Mfr: A798D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55C/+125C 7343-31 ESR= 6mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 6 mOhms | ||||||
Mfr: A700V477M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=9 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: ALC70A472CB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 81.08 mOhms | 13000 Hour | A546DD472M063A | |||
Mfr: ALC70A562DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 5600uF 20% 15000Hrs | 0In Stock | Snap In | 5.6 mF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 50.93 mOhms | 15000 Hour | A546EH562M100A | ||||
Mfr: A700D156M035ATE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Volt 15uF 7343 20% 125C ESR=40mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 35 VDC | 7.3 mm (0.287 in) | 40 mOhms | 3000 Hours | |||||
Mfr: A781MS157M1HLAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 2000 Hours | ||||
Mfr: A780MN127M1HLAV030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: PHH227MKL3540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 540 uF | 63 VDC | 16.2 mm | 34.7 mm (1.366 in) | 150 Ohms | 2000 Hours | PHA227MKL3540ME4 | |||
Mfr: A958AL112M800S TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 800V 1100uF 20% 9KHr -40/105C ESR=125mOhms | 0In Stock | Aluminum Electrolytic Capacitor Modules | |||||||||||
Mfr: A700V477M2R5ATE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 2000 Hours | |||||
Mfr: A770MS337M1VLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A781MS107M1JLAV030 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 30 mOhms | 2000 Hours | ||||
Mfr: A720V687M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | |||||
Mfr: PEV227MLL4110QE4 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63Vo 1100uF -10/+30% Vert Crown AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | 1.1 mF | 63 VDC | 29 mm (1.142 in) | 77 mOhms | 2000 Hour | A274LL112Q063B |