KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700V826M2R5ATE028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 2.5 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700D187M004ATE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 4 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700V157M002ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 150uF 2917 2KHr ESR=9 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: A700D127M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: ALS30A682DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 6800uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 100 VDC | 36 mm | 105 mm | 23 mOhms | 11000 Hour | A331FM682M100A | ||||
Mfr: ALS31C682NT450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 6800uF Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 450 VDC | 77 mm | 220 mm | 21 mOhms | 20000 Hour | A431TW682M450C | ||||
Mfr: ALS40A104KF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 25VDC 20% 51 X 105mm | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 25 VDC | 51 mm | 105 mm | 18 mOhms | 9000 Hour | A341LM104M025A | ||||
Mfr: ALS40A472DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 100 VDC | 36 mm | 105 mm | 26 mOhms | 6000 Hour | A341FM472M100A | ||||
Mfr: ALS30A103NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 250 VDC | 77 mm | 146 mm | 19 mOhms | 20000 Hour | A331TS103M250A | ||||
Mfr: ALS30A682NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 400 VDC | 77 mm | 146 mm | 27 mOhms | 20000 Hour | A331TS682M400A | ||||
Mfr: PEH200KJ5470MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 47 mF | 40 VDC | 51.6 mm | 103.5 mm | 8 mOhms | 12000 Hour | A451MK473M040A | ||||
Mfr: PEH169PA4100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 1000uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 1 mF | 100 VDC | 36.6 mm | 51.5 mm | 67 mOhms | 14000 Hour | A472GC102Q100A | ||||
Mfr: ALS30A332NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 450 VDC | 77 mm | 146 mm | 39 mOhms | 20000 Hour | A331TS332M450A | ||||
Mfr: ALS30A153DA025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 15000uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 15 mF | 25 VDC | 36 mm | 52 mm | 24 mOhms | 11000 Hour | A331FB153M025A | ||||
Mfr: ALS31A332NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A431TM332M400A | ||||
Mfr: ALS31A472NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 400 VDC | 77 mm | 146 mm | 33 mOhms | 20000 Hour | A431TS472M400A | ||||
Mfr: ALS31A332NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 450 VDC | 77 mm | 146 mm | 39 mOhms | 20000 Hour | A431TS332M450A | ||||
Mfr: A781MN107M1HLAV030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF 20% 135C ESR=30 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: ALA8DD471EE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500Vo 470uF 105C 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 428 mOhms | 9000 Hour | A543HG471M500D | |||
Mfr: PHA227MKL3540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Axial | 540 uF | 63 VDC | 16.2 mm | 34.7 mm (1.366 in) | 150 Ohms | PHH227MKL3540ME4 | ||||
Mfr: A784MW567M1VLAV013 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 1000 Hours | ||||
Mfr: A785KN127M1VLAS035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 8 mm | 9.7 mm (0.382 in) | 35 mOhms | 1000 Hours | ||||
Mfr: A785MN397M1ELAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 1000 Hours | ||||
Mfr: A785KS187M1VLAS032 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 180uF SMD 150C ESR=32mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 12.2 mm (0.48 in) | 32 mOhms | 1000 Hours | ||||
Mfr: A785MN127M1HLAV028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.4 mm (0.409 in) | 28 mOhms | 1000 Hours |