KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS80A513KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 51000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 51 mF | 40 VDC | 51 mm | 82 mm | 18 mOhms | 7000 Hour | A381LH513M040A | ||||
Mfr: ALS70A132KE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 1300uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.3 mF | 500 VDC | 51 mm | 82 mm | 154 mOhms | 18000 Hour | A390LH132M500A | ||||
Mfr: ALS80A112DA200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 1100uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.1 mF | 200 VDC | 36 mm | 52 mm | 6000 Hour | A381FB112M200A | |||||
Mfr: ALS70A163DE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 63 VDC | 36 mm | 82 mm | 31 mOhms | 11000 Hour | A390FH163M063A | ||||
Mfr: ALS70A163QS450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 16000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 450 VDC | 90 mm | 194 mm | 16 mOhms | 20000 Hour | A390UV163M450A | ||||
Mfr: A755MS158M0EAAE013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 2.5 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A765MU477M1CLAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A755KS157M1DAAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 150uF RAD 5KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 20 mOhms | 5000 Hours | ||||
Mfr: A758KK227M1CEAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF RAD 5KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 14 mOhms | 5000 Hours | ||||
Mfr: ELH477M200AQ3AV TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200V 470uF 20% 22x35 85C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 150 mOhms | 2000 Hour | LH477M200AQ3AVKPLP LH477M200AQ3AV | |||
Mfr: EAK477M025AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 125C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mm | 3000 Hour | AK477M025AH4AAKPLP | ||||
Mfr: ESK107M063AG3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 11 mm | 2000 Hour | SK107M063AG3AAKPLP | ||||
Mfr: ESK227M350AQ4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350V 220uF 20% LS=10mm 2000Hrs | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 350 VDC | 22 mm | 40 mm | 2000 Hour | SK227M350AQ4AAKPLP | ||||
Mfr: ESW475M025AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4.7uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 25 VDC | 5 mm | 11 mm | 600 mOhms | 3000 Hour | SW475M025AC3AAKPLP | |||
Mfr: ESW476M035AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 47uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 390 mOhms | 3000 Hour | SW476M035AE3AAKPLP | |||
Mfr: ALS36H104N4L050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 50V 0.1F -10/+30% 85C 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 50 VDC | 76.2 mm | 117.475 mm | 8 mOhms | 20000 Hour | A335TP104Q050H | ||||
Mfr: ALP22A102AB100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial | Not Available Online | Low ESR Electrolytic Capacitors | PC Pin | 1 mF | 100 VDC | 25 mm | 45 mm | 15000 Hour | A622CG102M100A | ||||
Mfr: ESK475M035AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4.7uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SK475M035AC3AAKPLP | ||||
Mfr: ESG107M160AM7AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 105C 5k Hour Radial | 0In Stock | Radial | 100 uF | 160 VDC | 5000 Hour | SG107M160AM7AAKPLP | |||||||
Mfr: EST158M6R3AG6AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1500uF 105C 6k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 6.3 VDC | 8 mm | 20 mm | 110 mOhms | 6000 Hour | ST158M6R3AG6AAKPLP | |||
Mfr: ESH227M025AH1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 10 mm | 12 mm | 2000 Hour | SH227M025AH1AAKPLP | ||||
Mfr: ESK476M016AC3KA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK476M016AC3KAKPLP | ||||
Mfr: ESK477M016AG3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11 mm | 2000 Hour | SK016M0470B3F-0811 | ||||
Mfr: ESK225M050AC3KA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK225M050AC3KAKPLP | ||||
Mfr: ESK225M160AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 2.2uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 160 VDC | 6.3 mm | 11 mm | 2000 Hour | SK225M160AE3AAKPLP |