KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESY477M016AG8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 16 mm | 56 mOhms | 3000 Hour | SY477M016AG8AAKPLP | |||
Mfr: ESK337M050AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SK337M050AH4AAKPLP | ||||
Mfr: ESW226M100AG3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 105C 4k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 4000 Hour | SW226M100AG3AAKPLP | ||||
Mfr: ESY108M010AH2EA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 4k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY108M010AH2EAKPLP | |||
Mfr: A700V337M002ATE009 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: ALS40A472DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 62mm | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 63 VDC | 36 mm | 62 mm | 27 mOhms | 6000 Hour | A341FD472M063A | ||||
Mfr: ALS30A471DE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 350 VDC | 36 mm | 82 mm | 223 mOhms | 11000 Hour | A331FH471M350A | ||||
Mfr: ALS30A152KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 1500uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 350 VDC | 51 mm | 105 mm | 77 mOhms | 18000 Hour | A331LM152M350A | ||||
Mfr: ALS30A223DB025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 22000uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 22 mF | 25 VDC | 36 mm | 62 mm | 17 mOhms | 11000 Hour | A331FD223M025A | ||||
Mfr: ALS31A103KE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51 mm | 82 mm | 28 mOhms | 18000 Hour | A431LH103M100A | ||||
Mfr: PEH200ZC3220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 220uF 20% 85C 1 With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 220 uF | 500 VDC | 91.6 mm | 224.2 mm | 570 mOhms | 10000 Hour | A451GF221M500A | ||||
Mfr: PEH200HT6220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.22F 25VDC 20% 75 X 105mm | 0In Stock | Low ESR Electrolytic Capacitors | 220 mF | 25 VDC | 51.6 mm | 74.5 mm | 5 mOhms | 19000 Hour | A351SM224M025A | ||||
Mfr: ALS31A222NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% | Not Available Online | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 77 mm | 105 mm | 59 mOhms | 20000 Hour | A431TM222M450A | ||||
Mfr: ALT22A472AB040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 12k Hour Radial | Not Available Online | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 40 VDC | 25 mm | 45 mm | 12000 Hour | A663CG472M040A | ||||
Mfr: ALS32A222L3L450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 63.5 mm | 92.1 mm | 53 mOhms | 19000 Hour | A332NJ222M450A | ||||
Mfr: ALS40A473DF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 25VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 25 VDC | 36 mm | 105 mm | 9 mOhms | 6000 Hour | A341FM473M025A | ||||
Mfr: PEH169GA5100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 0.01F -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 16 VDC | 36.6 mm | 51.5 mm | 22 mOhms | 14000 Hour | A372GC103Q016A | ||||
Mfr: PEH169HA4470QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 4700uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 mF | 25 VDC | 36.6 mm | 51.5 mm | 29 mOhms | 14000 Hour | A372GC472Q025A | ||||
Mfr: ALS30A223DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 22000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 40 VDC | 36 mm | 82 mm | 11 mOhms | 11000 Hour | A331FH223M040A | ||||
Mfr: PEH200YC3220MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 220uF 450VDC 20% 35 X 75mm | Not Available Online | Low ESR Electrolytic Capacitors | 220 uF | 450 VDC | 36.6 mm | 73.5 mm | 240 mOhms | 10000 Hour | A351GF221M450A | ||||
Mfr: ESK227M025AG3EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 2000 Hour | SK025M0220A3F-0811 | ||||
Mfr: ESW227M025AG3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 4000 Hour | SW227M025AG3AAKPLP | ||||
Mfr: EEV108M010A9PAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 1000uF 20% 80 mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV108M010A9PAAKPLP | ||||
Mfr: ELH129M063AT5AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 12000uF 63 Volts 0.2 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 12 mF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 2000 Hour | LH129M063AT5AAKPLP LH129M063AT5AA | ||||
Mfr: ESY228M016AL4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 13 mm | 25 mm | 18 mOhms | 5000 Hour | SY228M016AL4AAKPLP |