KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH108M050AM7AA TTI: ESH108M050AM7AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 2000 Hour | SH108M050AM7AAKPLP | ||||
Mfr: EXV107M025A9HAA TTI: EXV107M025A9HAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 100uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV107M025A9HAAKPLP | ||||||
Mfr: XV227M035A9PAAKPLP TTI: EXV227M035A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV227M035A9PAAKPLP | |||||
Mfr: A768EB396M1GLAS045 TTI: A768EB396M1GLAS045 KEMET Availability: 0In Stock20.000 On Order Expected 08-Sep-27 Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock20.000 On Order Expected 08-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: A768MS477M1ELAS017 TTI: A768MS477M1ELAS017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A768KE227M1DLAS029 TTI: A768KE227M1DLAS029 KEMET Availability: 0In Stock1.107.000 On Order Expected Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock1.107.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 VDC | 8 mm | 29 mOhms | 2000 Hours | |||||
Mfr: ESZ336M200AH4EA TTI: ESZ336M200AH4EA KEMET Availability: Not Available OnlineLimited Supply Aluminum Electrolytic Capacitors - Radial Leaded 200V 33uF 20% 105C 8K Hours | Not Available OnlineLimited Supply | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 10000 Hour | SZ336M200AH4EAKPLP | ||||
Mfr: A750MV227M1HAAE020 TTI: A750MV227M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A768EB476M1ELAE042 TTI: A768EB476M1ELAE042 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: ESY276M035AC3AA TTI: ESY276M035AC3AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 27uF 105C 2k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 27 uF | 35 VDC | 5 mm | 11 mm | 370 mOhms | 2000 Hour | SY276M035AC3AAKPLP | |||
Mfr: A768KE157M1ELAS029 TTI: A768KE157M1ELAS029 KEMET Availability: 0In Stock371.000 On Order Expected 28-Jul-27 Limited Supply Aluminum Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock371.000 On Order Expected 28-Jul-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 29 mOhms | 2000 Hours | |||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Limited Supply Aluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock10.000 On Order Expected 08-Apr-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hours | |||||
Mfr: A768KE826M1VLAE036 TTI: A768KE826M1VLAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A768KS336M1KLAE038 TTI: A768KS336M1KLAE038 KEMET Aluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm | 38 mOhms | 2000 Hours | ||||||
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In Stock2.400 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock2.400 On Order Expected 25-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 16 mOhms | 2000 Hours | |||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 30 mOhms | 2000 Hours | |||||
Mfr: PEH536YBF3150M2 TTI: PEH536YBF3150M2 KEMET Availability: 0In StockLimited Supply Aluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 105C 4600Hrs | 0In StockLimited Supply | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 490 mOhms | 4600 Hour | A551CG151M450A | |||
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 8 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700D127M004ATE018 TTI: A700D127M004ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 4 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700V336M008ATE028 TTI: A700V336M008ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 8 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: ALS30A472DA063 TTI: ALS30A472DA063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 mF | 63 VDC | 36 mm | 52 mm | 36 mOhms | 11000 Hour | A331FB472M063A | ||||
Mfr: ELG687M450AT8AA TTI: ELG687M450AT8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450Volts 105C 20% SNAP IN | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 2000 Hour | LG450M0680BPF-3560 | |||
Mfr: A765KH337M1ALAE017 TTI: A765KH337M1ALAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 7.5 mm (0.295 in) | 17 mOhms | 2000 Hours | ||||
Mfr: EXV157M050A9PAA TTI: EXV157M050A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 150uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV157M050A9PAAKPLP |