KEMET - Aluminum Electrolytic Capacitors
24.878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.439)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.251)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.286)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESY276M035AC3AA TTI: ESY276M035AC3AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 27uF 105C 2k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 27 uF | 35 VDC | 5 mm | 11 mm | 370 mOhms | 2000 Hour | SY276M035AC3AAKPLP | |||
Mfr: A768KE157M1ELAS029 TTI: A768KE157M1ELAS029 KEMET Availability: 0In Stock371.000 On Order Expected 28-Jul-27 Limited Supply Aluminum Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock371.000 On Order Expected 28-Jul-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 29 mOhms | 2000 Hours | |||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Limited Supply Aluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock10.000 On Order Expected 08-Apr-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hours | |||||
Mfr: A768KE826M1VLAE036 TTI: A768KE826M1VLAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A768KS336M1KLAE038 TTI: A768KS336M1KLAE038 KEMET Aluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm | 38 mOhms | 2000 Hours | ||||||
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In Stock2.400 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock2.400 On Order Expected 25-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 16 mOhms | 2000 Hours | |||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 30 mOhms | 2000 Hours | |||||
Mfr: PEH536YBF3150M2 TTI: PEH536YBF3150M2 KEMET Availability: 0In StockLimited Supply Aluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 105C 4600Hrs | 0In StockLimited Supply | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 490 mOhms | 4600 Hour | A551CG151M450A | |||
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 8 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700D127M004ATE018 TTI: A700D127M004ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 4 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700V336M008ATE028 TTI: A700V336M008ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 8 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: ALS30A472DA063 TTI: ALS30A472DA063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 mF | 63 VDC | 36 mm | 52 mm | 36 mOhms | 11000 Hour | A331FB472M063A | ||||
Mfr: ELG687M450AT8AA TTI: ELG687M450AT8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450Volts 105C 20% SNAP IN | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 2000 Hour | LG450M0680BPF-3560 | |||
Mfr: A7C3MW227M1JAAS013 TTI: A7C3MW227M1JAAS013 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 63V 220uF 20% ESR=13mOhms 125C AEC-Q200 | 0In StockLimited Supply | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 15.5 mm (0.61 in) | 13 mOhms | 4000 Hours | ||||
Mfr: A767KN226M1JLAE045 TTI: A767KN226M1JLAE045 KEMET Availability: 0In Stock3.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms | 0In Stock3.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 9.7 mm (0.382 in) | 45 mOhms | 2000 Hours | ||||
Mfr: A750KK337M1CAAE014 TTI: A750KK337M1CAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A759EQ475M2AAAE160 TTI: A759EQ475M2AAAE160 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 4.7 uF | 100 VDC | 6.3 mm | 11 mm (0.433 in) | 160 mOhms | 2000 Hours | ||||
Mfr: A758BG227M0JAAE018 TTI: A758BG227M0JAAE018 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A759BQ226M1HAAE075 TTI: A759BQ226M1HAAE075 KEMET Aluminum Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm (0.433 in) | 75 mOhms | 2000 Hours | ||||
Mfr: A750BG227M0JAAE020 TTI: A750BG227M0JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A765BC107M0JLAE025 TTI: A765BC107M0JLAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 5 mm | 6 mm (0.236 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A755MS108M1AAAE013 TTI: A755MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A758EK226M1EAAE050 TTI: A758EK226M1EAAE050 KEMET Availability: 0In Stock8.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 22uF RAD 5KHr ESR=50 mOhms | 0In Stock8.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 22 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 50 mOhms | 5000 Hours | ||||
Mfr: A755MS158M1AAAE013 TTI: A755MS158M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 10 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours |