KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEA1616222M025R TTI: AEA1616222M025R KYOCERA AVX Availability: 1.600In StockAluminum Electrolytic Capacitors - SMD 25V 2200uF 550uA 1.8A Life5000Hrs 20% +105C | 1.600In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA0810101M035R TTI: AEA0810101M035R KYOCERA AVX Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 35uA 600mA Life5000Hrs 20% +105C | 2.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810101M050R TTI: AEA0810101M050R KYOCERA AVX Availability: 500In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 50uA 330mA Life5000Hrs 20% +105C | 500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA0606221M006R TTI: APA0606221M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: AEA1010221M050R TTI: AEA1010221M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 110uA 402mA Life5000Hrs 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA0812820M050R TTI: APA0812820M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 12 mm | 0.028 Ohms | 5000 Hours | |||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 02-Jun-27 Aluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock8.000 On Order Expected 02-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.3 mm | 0.06 Ohms | 5000 Hours | |||
Mfr: REC1840680M500B TTI: REC1840680M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 68uF 1840 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 68 uF | 500 VDC | 18 mm | 40 mm | 12000 Hours | ||||
Mfr: REC1820220M500B TTI: REC1820220M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 1820 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 22 uF | 500 VDC | 18 mm | 20 mm | 10000 Hours | ||||
Mfr: AEVA0810330M050R TTI: AEVA0810330M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 33uF 0810 ESR=0.7Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 700 mOhms | 2000 Hours | ||||
Mfr: AEVA1213681M010R TTI: AEVA1213681M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 680uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1213681M016R TTI: AEVA1213681M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 680uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1616471M063R TTI: AEVA1616471M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 470uF 1616 ESR=0.18Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 1500 Hours | ||||
Mfr: AEVB0810391M016R TTI: AEVB0810391M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 390uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 390 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVB1213221M050R TTI: AEVB1213221M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 1213 ESR=0.15Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 150 mOhms | 3000 Hours | ||||
Mfr: AEVA1213152M010R TTI: AEVA1213152M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1500uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVB1616152M025R TTI: AEVB1616152M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 1500uF 1616 ESR=0.05Ohms Life=5000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 50 mOhms | 5000 Hours | ||||
Mfr: AEVA0810470M035R TTI: AEVA0810470M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA0810471M006R TTI: AEVA0810471M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 470uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1010101M035R TTI: AEVA1010101M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1010101M063R TTI: AEVA1010101M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 1010 ESR=0.5Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 1500 Hours | ||||
Mfr: AEVA1213102M006R TTI: AEVA1213102M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 1000uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1213152M006R TTI: AEVA1213152M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 1500uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1213221M035R TTI: AEVA1213221M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1213221M063R TTI: AEVA1213221M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 220uF 1213 ESR=0.25Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 250 mOhms | 1500 Hours |