KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPA0608331M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: RPA0608561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 6.3 VDC | 6.3 mm | 8 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APC0809221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: REA0511101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 100 uF | 6.3 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA0511101M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 100 uF | 10 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA1835472M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 1.175mA 20% +105C LS=7.5mm | 0In Stock | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 5000 Hours | |||||
Mfr: APA0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9.3 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA0609561M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 3.2A 705uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 6.3 VDC | 6.3 mm | 9.3 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: APA0809470M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 9.5 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: AHA0810271M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 270uF 43uA 2A Life10000Hrs 20% +105C ESR=26mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 270 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.026 Ohms | 10000 Hour | ||||
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.5 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: APA1010681M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm | 10.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA1012182M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1800uF 5.2A 2.268mA Life5000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1800 uF | 6.3 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 5000 Hours | |||
Mfr: APA1012222M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 2200 uF | 4 VDC | 10 mm | 12.5 mm | 0.013 Ohms | 5000 Hours | |||
Mfr: APA0606470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 1.5A 300uA Life5000Hrs ESR=40mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 6 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: APA0606680M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: AEA1213101M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 63uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213222M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 2200uF 139uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: APA1012471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.025 Ohms | 5000 Hours | |||
Mfr: APC0507121M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 5 mm | 7 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC0606101M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0809391M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 20 VDC | 8 mm | 9.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: APC0809561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 9.5 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC1010102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10.5 mm | 18 mOhms | 15000 Hours |