KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REA1330390M350K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RHA0607150M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 15uF 20% +105C LS=2.5mm | 0In Stock | Radial | 15 uF | 50 VDC | 6.3 mm | 7.2 mm | 0.08 Ohms | 5000 Hours | ||||
Mfr: RHA0607121M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 120uF ESR=40mOhms | 0In Stock | 120 uF | 16 VDC | 6.3 mm | 7.2 mm | 0.04 Ohms | 5000 Hours | |||||
Mfr: APZ0606330M050R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 6 mm (0.236 in) | 80 mOhms | 2000 Hours | |||
Mfr: RHA0607680M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 68uF ESR=45mOhms | 0In Stock | 68 uF | 25 VDC | 6.3 mm | 7.2 mm | 0.045 Ohms | 5000 Hours | |||||
Mfr: RHA0809271M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 270uF ESR=26mOhms | Not Available Online | 270 uF | 16 VDC | 8 mm | 9.5 mm | 0.026 Ohms | 10000 Hours | |||||
Mfr: RHA0809560M040K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 40V 56uF 20% +105C LS=3.5mm | 0In Stock | Radial | 56 uF | 40 VDC | 8 mm | 9.5 mm | 0.032 Ohms | 10000 Hours | ||||
Mfr: RHA1009330M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 33uF 20% +105C LS=5mm | 0In Stock | Radial | 33 uF | 63 VDC | 10 mm | 9.5 mm | 0.03 Ohms | 10000 Hours | ||||
Mfr: RPA0500T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 12.7 mm (0.5 in) | 5000 Hours | |||||||
Mfr: APZ0609330M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 33uF 500mA 500uA Life2000Hrs ESR=60mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 6.3 mm | 9 mm | 0.06 Ohms | 2000 Hours | |||
Mfr: APZ0609331M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 2.6A 1.056mA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 9 mm | 0.025 Ohms | 2000 Hours | |||
Mfr: AEK0810330M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 33uF Life2000Hrs 20% +105C ESR=1.16Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: AEK08103R3M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 3.3uF Life3000Hrs 20% +105C ESR=32Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 3.3 uF | 400 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 3000 Hour | |||||
Mfr: AEK08104R7M250R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 4.7uF Life3000Hrs 20% +105C ESR=20Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 uF | 250 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 3000 Hour | |||||
Mfr: AEK1010470M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 47uF Life2000Hrs 20% +105C ESR=1.24Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: AEK1213101M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 100uF Life2000Hrs 20% +105C ESR=650mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: APV0606331M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 330uF 3.2A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0606471M002R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 470uF 4A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0606680M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 68uF 2.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: APV0609181M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 180uF 2.8A 576uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0609271M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 270uF 2.7A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0609331M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 330uF 3.2A 660uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 6.3 mm | 9 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0609331M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 2.7A 1.056mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0811102M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1000uF 4.5A 1.26mA Life2000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 11.5 mm | 0.013 Ohms | 2000 Hours | |||
Mfr: APV1012471M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 3.2A 2.35mA Life2000Hrs ESR=19mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.019 Ohms | 2000 Hours |