KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REH05112R2M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REH05113R3M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3.3uF | Not Available Online | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hours | ||||||
Mfr: REH0611100M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 20% +125C LS=2.5mm | Not Available Online | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 2000 Hours | |||||
Mfr: REA1632101M200K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REH0612220M100B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RPF0507271M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 270uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 270 uF | 6.3 VDC | 5 mm | 7 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF0509221M010K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 5 mm | 9 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF0509391M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 390uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 390 uF | 6.3 VDC | 5 mm | 9 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF0605101M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 5 mm (0.197 in) | 27 mOhms | 5000 Hours | |||
Mfr: RPF0607220M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 22uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 22 uF | 50 VDC | 6.3 mm | 7 mm | 0.044 Ohms | 5000 Hours | |||
Mfr: RPF0607330M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 7 mm (0.276 in) | 44 mOhms | 5000 Hours | |||
Mfr: RPF0607470M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 47uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 7 mm | 0.055 Ohms | 5000 Hours | |||
Mfr: RPF0607680M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 7 mm (0.276 in) | 55 mOhms | 5000 Hours | |||
Mfr: RPF0608221M010K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 8 mm | 0.016 Ohms | 5000 Hours | |||
Mfr: RPF0608331M006B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | |||
Mfr: RPF06084R7M100B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 4.7 uF | 100 VDC | 6.3 mm | 8 mm (0.315 in) | 132 mOhms | 5000 Hours | |||
Mfr: RPF06084R7M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100V 4.7uF 500uA Life5000Hrs ESR=132mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 4.7 uF | 100 VDC | 6.3 mm | 8 mm | 0.132 Ohms | 5000 Hours | |||
Mfr: RPF0608560M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 56 uF | 50 VDC | 6.3 mm | 8 mm (0.315 in) | 38 mOhms | 5000 Hours | |||
Mfr: RPF0608560M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 56uF 560uA Life5000Hrs ESR=38mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 56 uF | 50 VDC | 6.3 mm | 8 mm | 0.038 Ohms | 5000 Hours | |||
Mfr: RPF0609681M006B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 6.3 mm | 9 mm (0.354 in) | 22 mOhms | 5000 Hours | |||
Mfr: RPF0610102M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 6.3 mm | 10 mm | 0.011 Ohms | 5000 Hours | |||
Mfr: RPF0610680M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 68 uF | 50 VDC | 6.3 mm | 10 mm (0.394 in) | 33 mOhms | 5000 Hours | |||
Mfr: RPF0605101M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 5 mm (0.197 in) | 27 mOhms | 5000 Hours | |||
Mfr: AEF08124R7M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 4.7uF 175.2uA Life6000Hrs 20% +105C ESR=26Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 uF | 400 VDC | 8 mm (0.315 in) | 12 mm (0.472 in) | 6000 Hour | |||||
Mfr: AEF1010331M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 330uF 247.5uA Life6000Hrs 20% +105C ESR=230mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour |