KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEA0810221M025R TTI: AEA0810221M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 55uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810471M016R TTI: AEA0810471M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 75uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213151M063R TTI: AEA1213151M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 150uF 95uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213151M080R TTI: AEA1213151M080R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 150uF 120uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213101M080R TTI: AEA1213101M080R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 100uF 80uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213680M100R TTI: AEA1213680M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 68uF 68uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: APA0609471M006R TTI: APA0609471M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 6.3 mm | 9.3 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: AHA0608150M050R TTI: AHA0608150M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 15uF 8uA 1.2A Life5000Hrs 20% +105C ESR=80mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 0.08 Ohms | 5000 Hour | ||||
Mfr: AEA0810330M080R TTI: AEA0810330M080R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 33uF 26uA 130mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 33 uF | 80 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1010102M010R TTI: AEA1010102M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1000uF 100uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1010330M100R TTI: AEA1010330M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 33uF 33uA 200mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA1010152M004R TTI: APA1010152M004R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 4 VDC | 10 mm | 10.5 mm | 0.013 Ohms | 5000 Hours | |||
Mfr: SNAI35221M450BK TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 1.17A Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 0.66 Ohms | 5000 Hour | |||
Mfr: APC0506470M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 5 mm | 6 mm | 60 mOhms | 15000 Hours | |||
Mfr: APC0606100M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 6.3 mm | 6 mm | 60 mOhms | 15000 Hours | |||
Mfr: APC0606560M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 6 mm | 40 mOhms | 15000 Hours | |||
Mfr: APC0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9.5 mm | 15 mOhms | 15000 Hours | |||
Mfr: APC0812221M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 0812 20% Life=15K Hours ESR=32mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 12 mm | 32 mOhms | 15000 Hours | |||
Mfr: APC1012470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 100 VDC | 10 mm | 12.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: AEA0810471M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 470uF 30uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810471M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 470uF 47uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213222M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 2200uF 220uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213681M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 680uF 170uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1616101M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 100uA 793mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1616472M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 4700uF 470uA 1.8A Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 4.7 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour |