Lelon - Aluminum Electrolytic Capacitors
1.997 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VZH221M1CTR-0607 TTI: VZH221M1CTR-0607 Lelon Availability: 84.600In Stock304.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220UF 16V 6.3X7.7 SMD | 84.600In Stock304.500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: RXW471M1CBK-1012 TTI: RXW471M1CBK-1012 Lelon Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 10X12.5 5MMLS | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 6000 Hour | ||||
Mfr: LS-472M1H--A2235 TTI: LS-472M1H--A2235 Lelon Availability: 540In Stock2.880 On Order Expected 12-Feb-27 Aluminum Electrolytic Capacitors - Snap In 4700UF 50V 22X35 10MMLS | 540In Stock2.880 On Order Expected 12-Feb-27 | |||||||||||
Mfr: RXW470M1JBK-0811 TTI: RXW470M1JBK-0811 Lelon Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 63V 8X11.5 3.5MMLS | 12.000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 5000 Hour | ||||
Mfr: VEJ220M1JTR-0607 TTI: VEJ220M1JTR-0607 Lelon Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 22UF 63V 6.3X7.7 SMD | 11.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: RXW101M1JBK-1012 TTI: RXW101M1JBK-1012 Lelon Availability: 4.500In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 63V 10X12.5 5.0MMLS | 4.500In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 6000 Hour | ||||
Mfr: RXW221M1VBK-0815 TTI: RXW221M1VBK-0815 Lelon Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V 8X15 3.5MMLS | 5.000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 5000 Hour | ||||
Mfr: VZT151M1VTR-0607 TTI: VZT151M1VTR-0607 Lelon Availability: 22.500In StockAluminum Electrolytic Capacitors - SMD 150uF 20% 35V Ultra Low ESR | 22.500In Stock | Low ESR Electrolytic Capacitors | 150 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | ||||||
Mfr: RXW102M1HBK-1625 TTI: RXW102M1HBK-1625 Lelon Availability: 4.500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V 16X25 7.5MMLS | 4.500In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 7000 Hour | ||||
Mfr: HBO101M1VTR-0608 TTI: HBO101M1VTR-0608 Lelon Availability: 10.000In StockAluminum Organic Polymer Capacitors 100UF 35V 6.3X7.7 SMD | 10.000In Stock | Aluminum Polymer Capacitors | ||||||||||
Mfr: OVZ470M1ETR-0812 TTI: OVZ470M1ETR-0812 Lelon Availability: 400In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 2000 Hours | ||||
Mfr: RXW471M1VBK-1020 TTI: RXW471M1VBK-1020 Lelon Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V 10X20 5MMLS | 1.500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 6000 Hour | ||||
Mfr: VEJ221M1HTT-1010 TTI: VEJ221M1HTT-1010 Lelon Availability: 500In StockAluminum Electrolytic Capacitors - SMD Aluminum Capacitor | 500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: VZS221M1ETR-0810 TTI: VZS221M1ETR-0810 Lelon Availability: 36.500In StockAluminum Electrolytic Capacitors - SMD 25 Volts 220uF 20% 8X10 | 36.500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: VZS680M1VTR-0606 TTI: VZS680M1VTR-0606 Lelon Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 35 Volts 68uF 20% 6.3X5.7 | 4.000In Stock | Aluminum Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 2000 Hour | |||||
Mfr: RXW331M1CBK-0811 TTI: RXW331M1CBK-0811 Lelon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 16V 8X11.5 3.5MMLS | 1.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 5000 Hour | ||||
Mfr: RXW221M1ABK-0611 TTI: RXW221M1ABK-0611 Lelon Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 20% 10V Low ESR, Small Size | 7.000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | |||||
Mfr: RXK102M1VBK-1620 TTI: RXK102M1VBK-1620 Lelon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V 16X20 7.5MMLS | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 5000 Hour | ||||
Mfr: VZH471M1ETR-1010 TTI: VZH471M1ETR-1010 Lelon Availability: 167.500In Stock521.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 25V 10X10 SMD | 167.500In Stock521.000 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: VZH470M1VTR-0606 TTI: VZH470M1VTR-0606 Lelon Availability: 50.000In Stock499.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47UF 35V 6.3X5.7 SMD | 50.000In Stock499.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 2000 Hour | |||||
Mfr: VZH101M1ETR-0607 TTI: VZH101M1ETR-0607 Lelon Availability: 99.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V 6.3X7.7 SMD | 99.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: VZH331M1ETR-0810 TTI: VZH331M1ETR-0810 Lelon Availability: 127.000In Stock80.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - SMD 330UF 25V 8X10 SMD | 127.000In Stock80.000 On Order Expected 13-Jul-27 | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.3 mm (0.406 in) | 5000 Hour | |||||
Mfr: VES100M1VTR-0505 TTI: VES100M1VTR-0505 Lelon Availability: 22.000In Stock101.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10UF 35V 5X5.3 SMD | 22.000In Stock101.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1000 Hour | |||||
Mfr: VZH101M1VTR-0810 TTI: VZH101M1VTR-0810 Lelon Availability: 347.000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 8X10 SMD | 347.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: VES100M1HTR-0605 TTI: VES100M1HTR-0605 Lelon Availability: 43.000In Stock33.000 On Order Expected 12-Feb-27 Aluminum Electrolytic Capacitors - SMD 10UF 50V 6.3X5.3 SMD | 43.000In Stock33.000 On Order Expected 12-Feb-27 | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 1000 Hour |