Lelon - Aluminum Electrolytic Capacitors
1.997 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGA221M1ESA-0811 TTI: RGA221M1ESA-0811 Lelon Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 8X11.5 3.5MMLS | 12.000In Stock | |||||||||||
Mfr: VE-471M1CTR-0810 TTI: VE-471M1CTR-0810 Lelon Availability: 55.000In Stock371.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 16 Volts 20% | 55.000In Stock371.000 On Order Expected | General Purpose Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: VEJ330M1ETR-0606 TTI: VEJ330M1ETR-0606 Lelon Availability: 10.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V 6.3X5.7 SMD | 10.000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 2000 Hour | |||||
Mfr: VZS101M1VTR-0810 TTI: VZS101M1VTR-0810 Lelon Availability: 10.000In StockAluminum Electrolytic Capacitors - SMD 35 Volts 100uF 20% 8X10 | 10.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: VEH101M1VTR-0810 TTI: VEH101M1VTR-0810 Lelon Availability: 10.000In StockAluminum Electrolytic Capacitors - SMD 35 Volts 100uF 20% 8x10 | 10.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: VE-100M1CTR-0405 TTI: VE-100M1CTR-0405 Lelon Availability: 66.000In Stock148.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16 Volts 10uF 20% 4x5.3 | 66.000In Stock148.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.3 mm (0.209 in) | 2000 Hour | |||||
Mfr: VEJ221M0JTR-0607 TTI: VEJ221M0JTR-0607 Lelon Availability: 32.000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V 6.3X7.7 SMD | 32.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: VEU470M1HTR-0810 TTI: VEU470M1HTR-0810 Lelon Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 47UF 50V 8X10 SMD | 3.000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: RGA471M1CSA-0811 TTI: RGA471M1CSA-0811 Lelon Availability: 43.000In Stock94.000 On Order Expected 12-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 8X11.5 3.5MMLS | 43.000In Stock94.000 On Order Expected 12-Feb-27 | |||||||||||
Mfr: RGA101M1ESA-0611 TTI: RGA101M1ESA-0611 Lelon Availability: 38.000In Stock74.000 On Order Expected 13-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V 6.3X11 2.5MMLS | 38.000In Stock74.000 On Order Expected 13-Jan-27 | |||||||||||
Mfr: RGA102M1CSA-1016 TTI: RGA102M1CSA-1016 Lelon Availability: 15.000In Stock9.000 On Order Expected 13-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 16V 10X16 5MMLS | 15.000In Stock9.000 On Order Expected 13-Jan-27 | |||||||||||
Mfr: RXJ102M1VSA-1325 TTI: RXJ102M1VSA-1325 Lelon Availability: 7.800In Stock21.000 On Order Expected 14-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V 12.5X25 5.0MMLS | 7.800In Stock21.000 On Order Expected 14-Apr-27 | |||||||||||
Mfr: RGA331M1VSA-1012 TTI: RGA331M1VSA-1012 Lelon Availability: 36.000In Stock30.000 On Order Expected 14-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 330UF 35V 10X12.5 5.0MMLS | 36.000In Stock30.000 On Order Expected 14-Apr-27 | |||||||||||
Mfr: RGA470M1HSA-0611 TTI: RGA470M1HSA-0611 Lelon Availability: 102.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 50V 6.3X11 2.5MMLS | 102.000In Stock | |||||||||||
Mfr: RGA4R7M2GSA-1012 TTI: RGA4R7M2GSA-1012 Lelon Availability: 26.000In Stock109.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 400V 10X12 5MMLS | 26.000In Stock109.000 On Order Expected | |||||||||||
Mfr: RGA470M1VSA-0511 TTI: RGA470M1VSA-0511 Lelon Availability: 4.000In Stock110.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47UF 35V 5X11 2.5MMLS | 4.000In Stock110.000 On Order Expected | |||||||||||
Mfr: RXW471M1VSA-1020 TTI: RXW471M1VSA-1020 Lelon Availability: 6.000In Stock40.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V 10X20 5.0MMLS | 6.000In Stock40.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 4000 Hour | ||||||
Mfr: VE-470M1ETR-0605 TTI: VE-470M1ETR-0605 Lelon Availability: 9.000In Stock96.000 On Order Expected 14-May-27 Aluminum Electrolytic Capacitors - SMD 25 Volts 47uF 20% 6.3x5.3 | 9.000In Stock96.000 On Order Expected 14-May-27 | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 2000 Hour | |||||
Mfr: VE-221M1CTR-0607 TTI: VE-221M1CTR-0607 Lelon Availability: 185.400In Stock194.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 16 Volts 220uF 20% 6.3x7.7 | 185.400In Stock194.400 On Order Expected | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: VE-221M1ETR-0810 TTI: VE-221M1ETR-0810 Lelon Availability: 46.000In Stock349.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 25 Volts 220uF 20% 8x10 | 46.000In Stock349.500 On Order Expected | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: RXW101M1VSA-0811 TTI: RXW101M1VSA-0811 Lelon Availability: 9.000In Stock13.000 On Order Expected 13-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V 8X11.5 3.5MMLS | 9.000In Stock13.000 On Order Expected 13-Jan-27 | |||||||||||
Mfr: VZH331M1VTR-1010 TTI: VZH331M1VTR-1010 Lelon Availability: 53.500In Stock42.500 On Order Expected 14-Apr-27 Aluminum Electrolytic Capacitors - SMD 330UF 35V 10X10 SMD | 53.500In Stock42.500 On Order Expected 14-Apr-27 | 35 VDC | 2000 Hour | |||||||||
Mfr: RGA102M1ESA-1020 TTI: RGA102M1ESA-1020 Lelon Availability: 110.000In Stock11.000 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 1K uF 25 Volts 20% | 110.000In Stock11.000 On Order Expected 11-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 3000 Hour | ||||
Mfr: RGA472M1HBK-2240 TTI: RGA472M1HBK-2240 Lelon Availability: 6.000In Stock12.160 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 50V 22X40 10MMLS | 6.000In Stock12.160 On Order Expected | |||||||||||
Mfr: RGA102M1JCC1625-5 TTI: RGA102M1JCC1625-5 Lelon Availability: 19.800In Stock35.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1K uF 63 Volts 20% | 19.800In Stock35.200 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour |