Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1A331MNL1GS TTI: UCD1A331MNL1GS Nichicon Availability: 35.500In StockAluminum Electrolytic Capacitors - SMD 10volts 330uF AEC-Q200 | 35.500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UWT1A221MCL1GS TTI: UWT1A221MCL1GS Nichicon Availability: 14.400In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 14.400In Stock | Aluminum Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UWP1H3R3MCL1GB TTI: UWP1H3R3MCL1GB Nichicon Availability: 3.000In Stock2.000 On Order Expected 08-Dec-26 Aluminum Electrolytic Capacitors - SMD 50volts 3.3uF AEC-Q200 | 3.000In Stock2.000 On Order Expected 08-Dec-26 | Bi-Polar/Non-Polar Electrolytic Capacitors | 3.3 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UPJ2A220MPD TTI: UPJ2A220MPD Nichicon Availability: 1.400In Stock7.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF 20% 8X11.5 Tol 3.5LS | 1.400In Stock7.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11.5 mm | 550 mOhms | 3000 Hour | ||||
Mfr: UHD1H331MPD TTI: UHD1H331MPD Nichicon Availability: 32.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20% | 32.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 4000 Hour | ||||
Mfr: UPM1J331MHD6TN TTI: UPM1J331MHD6TN Nichicon Availability: 3.250In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 105c AEC-Q200 | 3.250In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 18 mm | 15 mm | 5000 Hour | |||||
Mfr: UPM1A102MPD TTI: UPM1A102MPD Nichicon Availability: 2.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 | 2.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 20 mm | 65 mOhms | 5000 Hour | ||||
Mfr: UPW1V221MPD6 TTI: UPW1V221MPD6 Nichicon Availability: 8.600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200 | 8.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 85 mOhms | 3000 Hour | ||||
Mfr: UUD1H680MNL1GS TTI: UUD1H680MNL1GS Nichicon Availability: 1.000In Stock1.000 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - SMD 50volts 68uF AEC-Q200 | 1.000In Stock1.000 On Order Expected 01-Dec-26 | Low Impedance Electrolytic Capacitors | 68 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCL1A151MCL1GS TTI: UCL1A151MCL1GS Nichicon Availability: 70.000In StockAluminum Electrolytic Capacitors - SMD 10V150 uF105CSMT AEC-Q200 | 70.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1C220MCL6GS TTI: UCL1C220MCL6GS Nichicon Availability: 24.000In StockAluminum Electrolytic Capacitors - SMD 16V 22 uF 105CSMT AEC-Q200 | 24.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UUE1V101MNS1GS TTI: UUE1V101MNS1GS Nichicon Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 4.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCL0J101MCL1GS TTI: UCL0J101MCL1GS Nichicon Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 6.3V100 uF105CSMT AEC-Q200 | 9.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LLS1H472MELA TTI: LLS1H472MELA Nichicon Availability: 150In StockAluminum Electrolytic Capacitors - Snap In 50volts 4700uF 10mm '20% | 150In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1HP472CA | ||||
Mfr: LLS2W331MELB TTI: LLS2W331MELB Nichicon Availability: 1.600In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 85c 30x40x10L/S | 1.600In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour | EET-UQ2W331KA EET-UQ2W331DA ECO-S2WP331DA | ||||
Mfr: UCY2E101MHD1TN TTI: UCY2E101MHD1TN Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250 Volts 20% AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 20 mm | 12000 Hour | |||||
Mfr: UUA1H101MNL1GS TTI: UUA1H101MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 2.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCW1V100MCL1GS TTI: UCW1V100MCL1GS Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 3.000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: PCF0J221MCL1GS TTI: PCF0J221MCL1GS Nichicon Availability: 20.000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 20.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 8 mm | 7 mm (0.276 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UCH1V331MCL1GS TTI: UCH1V331MCL1GS Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 35V 330uf 20% AEC-Q200 | 1.000In Stock | Low ESR Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 2000 Hour | |||||
Mfr: UPS2A471MHD TTI: UPS2A471MHD Nichicon Availability: 4.600In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X31.5 7.5LS | 4.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 31.5 mm | 76 mOhms | 3000 Hour | ||||
Mfr: UPJ1H471MHD6 TTI: UPJ1H471MHD6 Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 18x15 20% 7.5LS | 900In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 18 mm | 15 mm | 60 mOhms | 5000 Hour | ||||
Mfr: UPJ1V102MHD TTI: UPJ1V102MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 31.5 mm | 35 mOhms | 5000 Hour | ||||
Mfr: UPM1H221MHD6 TTI: UPM1H221MHD6 Nichicon Availability: 2.300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 2.300In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 80 mOhms | 5000 Hour | ||||
Mfr: UPZ2W330MHD TTI: UPZ2W330MHD Nichicon Availability: 1.900In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 12.5X31.5 20% | 1.900In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 12.5 mm | 31.5 mm | 2000 Hour |