Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1V471MHD6 TTI: UHE1V471MHD6 Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 105c 12.5x15 5LS | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 15 mm | 49 mOhms | 10000 Hour | ||||
Mfr: UHE1J681MHD6TN TTI: UHE1J681MHD6TN Nichicon Availability: 500In Stock1.250 On Order Expected 06-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 680UF 63V 12.5X40 5.0MMLS | 500In Stock1.250 On Order Expected 06-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 12.5 mm | 40 mm | 10000 Hour | |||||
Mfr: UPW1V122MHD6 TTI: UPW1V122MHD6 Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF AEC-Q200 | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 8000 Hour | ||||
Mfr: UUX1C221MNL6GS TTI: UUX1C221MNL6GS Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 16volts 220uF Snap-In Audio | 1.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGL2W471MELC35 TTI: LGL2W471MELC35 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 450volts 470uF Ultra Small Sz | 600In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | EET-HD2W471LJ | ||||
Mfr: LGR2D221MELZ25 TTI: LGR2D221MELZ25 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 200volts 220uF Long Life | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10000 Hour | |||||
Mfr: UCL1E470MCL1GS TTI: UCL1E470MCL1GS Nichicon Availability: 1.000In Stock5.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - SMD 25V 47 uF 105CSMT AEC-Q200 | 1.000In Stock5.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1C100MCL1GS TTI: UCL1C100MCL1GS Nichicon Availability: 8.000In StockAluminum Electrolytic Capacitors - SMD 16V 10 uF 105CSMT AEC-Q200 | 8.000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1C151MCL1GS TTI: UCL1C151MCL1GS Nichicon Availability: 68.400In StockAluminum Electrolytic Capacitors - SMD 16V150 uF105CSMT AEC-Q200 | 68.400In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCY2D101MHD1TO TTI: UCY2D101MHD1TO Nichicon Availability: 6.500In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200 Volts 20% AEC-Q200 | 6.500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 12.5 mm | 25 mm | 12000 Hour | |||||
Mfr: LGU2W470MELY TTI: LGU2W470MELY Nichicon Availability: 2.650In StockAluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS | 2.650In Stock | Aluminum Polymer Capacitors | Snap In | 47 uF | 450 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: LLS1J103MELC TTI: LLS1J103MELC Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 63volts 10000uF 85c 35x40x10L/S | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S1JP103EA | ||||
Mfr: UPW1H331MPD TTI: UPW1H331MPD Nichicon Availability: 3.800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 | 3.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 5000 Hour | ||||
Mfr: PCF1A151MCL6GS TTI: PCF1A151MCL6GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 10volts 150uF AEC-Q200 | 2.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 8 mm | 7 mm (0.276 in) | 23 mOhms | 2000 Hours | ||||
Mfr: UCM1V220MCL1GS TTI: UCM1V220MCL1GS Nichicon Availability: 16.000In StockAluminum Electrolytic Capacitors - SMD 35V 22uF TOL 20% AEC-Q200 | 16.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGA2W271MELB30 TTI: LGA2W271MELB30 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 270uF 20% AEC-Q200 30x30mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 5000 Hours | |||||
Mfr: LGA2W391MELA50 TTI: LGA2W391MELA50 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% AEC-Q200 25x50mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 5000 Hours | |||||
Mfr: LLG2W471MELC35 TTI: LLG2W471MELC35 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 450Volts 470uF 20% 85 Degree | 400In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | EET-UQ2W471EA | ||||
Mfr: UWT1C470MCL1GB TTI: UWT1C470MCL1GB Nichicon Availability: 95.000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 95.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: LGA2W151MELA25 TTI: LGA2W151MELA25 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 150uF 20% AEC-Q200 25x25mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 5000 Hours | |||||
Mfr: LGA2W181MELA30 TTI: LGA2W181MELA30 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 180uF 20% AEC-Q200 25x30mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 5000 Hours | |||||
Mfr: LGA2W561MELB50 TTI: LGA2W561MELB50 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 560uF 20% AEC-Q200 30x50mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 5000 Hours | |||||
Mfr: PCW0J102MCO1GS TTI: PCW0J102MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 10 mm (0.394 in) | 14 mOhms | 2000 Hours | ||||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 10 mm (0.394 in) | 15 mOhms | 2000 Hours | ||||
Mfr: LGA2W271MELA40 TTI: LGA2W271MELA40 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 270uF 20% AEC-Q200 25x40mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 5000 Hours |