Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCM1A152MNL1GS TTI: UCM1A152MNL1GS Nichicon Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 10V 1500uF TOL 20% AEC-Q200 | 38.000In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGA2W221MELB25 TTI: LGA2W221MELB25 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% AEC-Q200 30x25mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 5000 Hours | |||||
Mfr: PCW0E821MCO1GS TTI: PCW0E821MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 820 uF | 2.5 VDC | 8 mm | 7 mm (0.276 in) | 14 mOhms | 2000 Hours | ||||
Mfr: PCW0G561MCO1GS TTI: PCW0G561MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 4 VDC | 8 mm | 7 mm (0.276 in) | 15 mOhms | 2000 Hours | ||||
Mfr: LGA2W271MELB30 TTI: LGA2W271MELB30 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 270uF 20% AEC-Q200 30x30mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 5000 Hours | |||||
Mfr: LGA2W391MELA50 TTI: LGA2W391MELA50 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% AEC-Q200 25x50mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 5000 Hours | |||||
Mfr: LLG2W471MELC35 TTI: LLG2W471MELC35 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 450Volts 470uF 20% 85 Degree | 400In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | EET-UQ2W471EA | ||||
Mfr: UPW1J152MHD TTI: UPW1J152MHD Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1500uF AEC-Q200 | 950In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 63 VDC | 18 mm | 35.5 mm | 30 mOhms | 8000 Hour | ||||
Mfr: LGA2W331MELB35 TTI: LGA2W331MELB35 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% AEC-Q200 30x35mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 5000 Hours | |||||
Mfr: UVZ2C101MHD TTI: UVZ2C101MHD Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5x25 20% 5LS | 200In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 1000 Hour | |||||
Mfr: UVY1H102MHD TTI: UVY1H102MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS | 100In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 1000 Hour | |||||
Mfr: UPM1C222MHD TTI: UPM1C222MHD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF AEC-Q200 | 900In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 31.5 mm | 28 mOhms | 5000 Hour | ||||
Mfr: UCL1V680MCL1GS TTI: UCL1V680MCL1GS Nichicon Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 35V 68 uF 105CSMT AEC-Q200 | 4.500In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCL1C221MCL6GS TTI: UCL1C221MCL6GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 16V220 uF105CSMT AEC-Q200 | 2.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UCD1J330MNL1GS TTI: UCD1J330MNL1GS Nichicon Availability: 8.000In StockAluminum Electrolytic Capacitors - SMD 63volts 33uF AEC-Q200 | 8.000In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCK1E292MNJ1MS TTI: UCK1E292MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 25VDC 2900uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 2.9 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 1000 Hour | ||||||
Mfr: UCK1E262MNJ1MS TTI: UCK1E262MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 25VDC 2600uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 2.6 mF | 25 VDC | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 1000 Hour | ||||||
Mfr: UCK1V192MNJ1MS TTI: UCK1V192MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 35VDC 1900uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 1.9 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 1000 Hour | ||||||
Mfr: UCK1V242MNJ1MS TTI: UCK1V242MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 35VDC 2400uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 35 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 1000 Hour | ||||||
Mfr: UCK1V172MNJ1MS TTI: UCK1V172MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 35VDC 1700uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 1.7 mF | 35 VDC | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 1000 Hour | ||||||
Mfr: LGY1E822MELA30 TTI: LGY1E822MELA30 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 25volts 8200uF 105c 25x30x10L/S | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 25 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | ||||||
Mfr: UCY2W470MHD6TN TTI: UCY2W470MHD6TN Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 450 Volts 20% AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 25 mm | 12000 Hour | |||||
Mfr: UUX2G3R3MNL1GS TTI: UUX2G3R3MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 400V 10X10 SMD | 2.000In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: GYF1E561MCQ1GS TTI: GYF1E561MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 5.000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 5.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms |