Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1E471MNL1GS TTI: UUD1E471MNL1GS Nichicon Availability: 97.500In Stock169.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 97.500In Stock169.000 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1C471MNL1GS TTI: UUD1C471MNL1GS Nichicon Availability: 106.500In Stock67.000 On Order Expected 21-Sep-27 Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 106.500In Stock67.000 On Order Expected 21-Sep-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 16 mm (0.63 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCD1H470MCL1GS TTI: UCD1H470MCL1GS Nichicon Availability: 113.400In Stock195.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 113.400In Stock195.300 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWT1V470MCL1GS TTI: UWT1V470MCL1GS Nichicon Availability: 20.000In Stock98.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 20.000In Stock98.000 On Order Expected 11-Jan-27 | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | |||||
Mfr: UPW1H471MHD TTI: UPW1H471MHD Nichicon Availability: 10.200In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 10.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 60 mOhms | 7000 Hour | |||
Mfr: UCD1C101MCL1GS TTI: UCD1C101MCL1GS Nichicon Availability: 0In Stock419.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 0In Stock419.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD1V101MNL1GS TTI: UCD1V101MNL1GS Nichicon Availability: 36.000In Stock129.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35volt AEC-Q200 | 36.000In Stock129.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCD1C221MCL1GS TTI: UCD1C221MCL1GS Nichicon Availability: 108.900In Stock90.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 108.900In Stock90.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCW1H221MNL1GS TTI: UCW1H221MNL1GS Nichicon Availability: 104.000In Stock64.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 104.000In Stock64.000 On Order Expected 13-Jul-27 | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UUX2A470MNL1GS TTI: UUX2A470MNL1GS Nichicon Availability: 5.000In Stock161.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100volts 47uF 105c | 5.000In Stock161.500 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UWT1E471MNL1GS TTI: UWT1E471MNL1GS Nichicon Availability: 171.500In Stock95.000 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 171.500In Stock95.000 On Order Expected 02-Feb-27 | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UCS2D101MHD TTI: UCS2D101MHD Nichicon Availability: 17.100In Stock24.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF 16X20 20% | 17.100In Stock24.000 On Order Expected 07-Sep-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: UPM1J221MHD TTI: UPM1J221MHD Nichicon Availability: 11.700In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200 | 11.700In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 20 mm | 65 mOhms | 5000 Hour | |||
Mfr: UWD1H101MCL1GS TTI: UWD1H101MCL1GS Nichicon Availability: 1.000In Stock252.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 1.000In Stock252.500 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1C101MCL1GS TTI: UUD1C101MCL1GS Nichicon Availability: 11.000In Stock464.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 11.000In Stock464.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UWT1V100MCL1GB TTI: UWT1V100MCL1GB Nichicon Availability: 222.000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 222.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UPW1E471MPD1TD TTI: UPW1E471MPD1TD Nichicon Availability: 14.000In Stock40.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200 | 14.000In Stock40.000 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: UPW2A471MHD TTI: UPW2A471MHD Nichicon Availability: 8.150In Stock26.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200 | 8.150In Stock26.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 31.5 mm | 76 mOhms | 8000 Hour | |||
Mfr: UUD1A102MNL1GS TTI: UUD1A102MNL1GS Nichicon Availability: 22.500In Stock153.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 | 22.500In Stock153.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCS2G220MHD TTI: UCS2G220MHD Nichicon Availability: 27.800In Stock103.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 12.5X20 20% | 27.800In Stock103.400 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: UCM1H331MNL1GS TTI: UCM1H331MNL1GS Nichicon Availability: 99.000In Stock97.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50V 330uF TOL 20% AEC-Q200 | 99.000In Stock97.500 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCM1E221MCL1GS TTI: UCM1E221MCL1GS Nichicon Availability: 34.200In Stock317.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V 220uF TOL 20% AEC-Q200 | 34.200In Stock317.700 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCD1V331MNL1GS TTI: UCD1V331MNL1GS Nichicon Availability: 1.390.000In Stock160.000 On Order Expected 14-Sep-27 Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 1.390.000In Stock160.000 On Order Expected 14-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UWT1V331MNL1GS TTI: UWT1V331MNL1GS Nichicon Availability: 144.000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 144.000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UWT1C100MCL1GB TTI: UWT1C100MCL1GB Nichicon Availability: 228.000In StockAluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 | 228.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour |