Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1V221MCQADNGS TTI: GYA1V221MCQADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 220UF 35V 10X10 SMD | 8.000In Stock | |||||||||||
Mfr: UCD1V101MCL6GS TTI: UCD1V101MCL6GS Nichicon Availability: 0In Stock354.600 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 0In Stock354.600 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UUD1H470MCL1GS TTI: UUD1H470MCL1GS Nichicon Availability: 0In Stock416.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 0In Stock416.700 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UUD1V470MCL1GS TTI: UUD1V470MCL1GS Nichicon Availability: 0In Stock443.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 0In Stock443.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UUD1H101MNL1GS TTI: UUD1H101MNL1GS Nichicon Availability: 0In Stock746.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 0In Stock746.500 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UPW1H102MHD TTI: UPW1H102MHD Nichicon Availability: 0In Stock33.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 0In Stock33.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 8000 Hour | |||
Mfr: UUD1E101MCL1GS TTI: UUD1E101MCL1GS Nichicon Availability: 0In Stock398.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 0In Stock398.700 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCL1V471MNL1GS TTI: UCL1V471MNL1GS Nichicon Availability: 0In Stock96.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V470 uF105CSMT AEC-Q200 | 0In Stock96.800 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: UWT1C471MNL1GS TTI: UWT1C471MNL1GS Nichicon Availability: 0In Stock297.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 0In Stock297.500 On Order Expected | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: ULR2G4R7MNL1GS TTI: ULR2G4R7MNL1GS Nichicon Availability: 0In Stock358.500 On Order Expected 08-Apr-27 Aluminum Electrolytic Capacitors - SMD 400V 4.7uF 105C AEC-Q200 | 0In Stock358.500 On Order Expected 08-Apr-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | |||||
Mfr: UCM1V151MCL1GS TTI: UCM1V151MCL1GS Nichicon Availability: 0In Stock298.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V 150uF TOL 20% AEC-Q200 | 0In Stock298.800 On Order Expected | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: ULH2W2R2MNL1GS TTI: ULH2W2R2MNL1GS Nichicon Availability: 0In Stock111.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 450V 2.2uF 125C AEC-Q200 | 0In Stock111.500 On Order Expected | High Reliability Electrolytic Capacitors | 2.2 uF | 450 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 4000 Hour | |||||
Mfr: UCD1H101MNL1GS TTI: UCD1H101MNL1GS Nichicon Availability: 0In Stock208.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 0In Stock208.500 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UWT1C101MCL1GB TTI: UWT1C101MCL1GB Nichicon Availability: 0In Stock228.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 0In Stock228.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UCD1V471MNL6GS TTI: UCD1V471MNL6GS Nichicon Availability: 0In Stock10.000 On Order Expected 27-Oct-26 Aluminum Electrolytic Capacitors - SMD 470uF 35 Volts 20% AEC-Q200 | 0In Stock10.000 On Order Expected 27-Oct-26 | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: UCD0J102MNL1GS TTI: UCD0J102MNL1GS Nichicon Availability: 0In Stock96.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200 | 0In Stock96.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCM1V101MCL1GS TTI: UCM1V101MCL1GS Nichicon Availability: 0In Stock507.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V 100uF TOL 20% AEC-Q200 | 0In Stock507.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: PCR1J101MCL1GS TTI: PCR1J101MCL1GS Nichicon Availability: 0In Stock58.800 On Order Expected Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 | 0In Stock58.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.7 mm (0.5 in) | 24 mOhms | 4000 Hours | |||
Mfr: PCR1J470MCL1GS TTI: PCR1J470MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 15-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 10 mm | 8 mm (0.315 in) | 35 mOhms | 4000 Hours | |||
Mfr: PCJ1A121MCL1GS TTI: PCJ1A121MCL1GS Nichicon Availability: 0In Stock27.000 On Order Expected 03-Aug-27 Aluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 0In Stock27.000 On Order Expected 03-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 25 mOhms | 2000 Hours | |||
Mfr: UUD1V100MCL1GS TTI: UUD1V100MCL1GS Nichicon Availability: 0In Stock233.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 0In Stock233.000 On Order Expected | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UHE1H271MHD6 TTI: UHE1H271MHD6 Nichicon Availability: 0In Stock53.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF 105c 12.5x15 5LS | 0In Stock53.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 50 VDC | 12.5 mm | 15 mm | 135 mOhms | 10000 Hour | |||
Mfr: UPW1H471MHD1TO TTI: UPW1H471MHD1TO Nichicon Availability: 0In Stock32.500 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200 | 0In Stock32.500 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 60 mOhms | 7000 Hour | |||
Mfr: UUX1E101MNL1GS TTI: UUX1E101MNL1GS Nichicon Availability: 22.500In Stock144.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105c | 22.500In Stock144.500 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 0In Stock36.000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 470uF 105C | 0In Stock36.000 On Order Expected 09-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 6.7 mm (0.264 in) | 9 mOhms | 2000 Hours |