Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1V100MCL1GS TTI: UUD1V100MCL1GS Nichicon Availability: 0In Stock233.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 0In Stock233.000 On Order Expected | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHE1H271MHD6 TTI: UHE1H271MHD6 Nichicon Availability: 0In Stock53.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF 105c 12.5x15 5LS | 0In Stock53.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 50 VDC | 12.5 mm | 15 mm | 135 mOhms | 10000 Hour | ||||
Mfr: UPW1H471MHD1TO TTI: UPW1H471MHD1TO Nichicon Availability: 0In Stock32.500 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200 | 0In Stock32.500 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 60 mOhms | 7000 Hour | ||||
Mfr: UUX1E101MNL1GS TTI: UUX1E101MNL1GS Nichicon Availability: 22.500In Stock144.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105c | 22.500In Stock144.500 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 0In Stock36.000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 470uF 105C | 0In Stock36.000 On Order Expected 09-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 6.7 mm (0.264 in) | 9 mOhms | 2000 Hours | ||||
Mfr: ULV2G100MNL1GS TTI: ULV2G100MNL1GS Nichicon Availability: 0In Stock84.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 400V 10uF 105C AEC-Q200 | 0In Stock84.400 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 400 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 10000 Hour | ||||||
Mfr: UCD0J102MNL1GS TTI: UCD0J102MNL1GS Nichicon Availability: 0In Stock96.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200 | 0In Stock96.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCM1V101MCL1GS TTI: UCM1V101MCL1GS Nichicon Availability: 0In Stock507.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V 100uF TOL 20% AEC-Q200 | 0In Stock507.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: PCR1J101MCL1GS TTI: PCR1J101MCL1GS Nichicon Availability: 0In Stock58.800 On Order Expected Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 | 0In Stock58.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.7 mm (0.5 in) | 24 mOhms | 4000 Hours | ||||
Mfr: PCR1J470MCL1GS TTI: PCR1J470MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 15-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 10 mm | 8 mm (0.315 in) | 35 mOhms | 4000 Hours | ||||
Mfr: PCJ1A121MCL1GS TTI: PCJ1A121MCL1GS Nichicon Availability: 0In Stock27.000 On Order Expected 03-Aug-27 Aluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 0In Stock27.000 On Order Expected 03-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 25 mOhms | 2000 Hours | ||||
Mfr: PCR1J560MCL1GS TTI: PCR1J560MCL1GS Nichicon Availability: 0In Stock3.200 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 63V 56uF 20% AEC-Q200 | 0In Stock3.200 On Order Expected 24-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 12 mm (0.472 in) | 27 mOhms | 4000 Hours | ||||
Mfr: PCR1K470MCL1GS TTI: PCR1K470MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 07-Sep-27 Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 07-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10 mm (0.394 in) | 33 mOhms | 4000 Hours | ||||
Mfr: LGU1V472MELA TTI: LGU1V472MELA Nichicon Availability: 0In Stock5.500 On Order Expected 29-Jun-27 Aluminum Electrolytic Capacitors - Snap In 35volts 4700uF 105c | 0In Stock5.500 On Order Expected 29-Jun-27 | Aluminum Polymer Capacitors | Snap In | 4.7 mF | 35 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1VA472CA | ||||
Mfr: UCD1H330MCL6GS TTI: UCD1H330MCL6GS Nichicon Availability: 0In Stock117.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 0In Stock117.000 On Order Expected | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UCM1C101MCL1GS TTI: UCM1C101MCL1GS Nichicon Availability: 0In Stock103.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16V 100uF TOL 20% AEC-Q200 | 0In Stock103.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPT2W470MHD TTI: UPT2W470MHD Nichicon Availability: 0In Stock8.250 On Order Expected 17-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 450volts 47uF 16X31.5 20% | 0In Stock8.250 On Order Expected 17-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 31.5 mm | 5000 Hour | |||||
Mfr: UPW1V471MPD1TD TTI: UPW1V471MPD1TD Nichicon Availability: 0In Stock4.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c AEC-Q200 | 0In Stock4.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: UPW1J471MHD3 TTI: UPW1J471MHD3 Nichicon Availability: 0In Stock32.550 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 0In Stock32.550 On Order Expected 26-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour | ||||
Mfr: UHE2A221MHD6 TTI: UHE2A221MHD6 Nichicon Availability: 0In Stock3.050 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 20% | 0In Stock3.050 On Order Expected 31-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour | ||||
Mfr: UCJ1H101MCL1GS TTI: UCJ1H101MCL1GS Nichicon Availability: 0In Stock17.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 0In Stock17.000 On Order Expected 19-May-27 | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.5 Ohms | 2000 Hour | |||||
Mfr: UWT1H010MCL1GB TTI: UWT1H010MCL1GB Nichicon Availability: 0In Stock8.000 On Order Expected 09-Mar-27 Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 0In Stock8.000 On Order Expected 09-Mar-27 | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UHE1H471MHD6TO TTI: UHE1H471MHD6TO Nichicon Availability: 0In Stock12.500 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% | 0In Stock12.500 On Order Expected 26-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 45 mOhms | 7000 Hour | ||||
Mfr: UPW1V101MPD TTI: UPW1V101MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UPM1C221MPD TTI: UPM1C221MPD Nichicon Availability: 0In Stock6.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 16volts 220uF AEC-Q200 | 0In Stock6.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 11.5 mm | 160 mOhms | 3000 Hour |