Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD0J331MCL1GS TTI: UCD0J331MCL1GS Nichicon Availability: 0In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 0In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UUX2A220MNL1GS TTI: UUX2A220MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100volts 22uF 105c 10X10 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UUX1V101MNL1GS TTI: UUX1V101MNL1GS Nichicon Availability: 0In Stock51.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - SMD 35volts 100uF 105c | 0In Stock51.000 On Order Expected 12-May-27 | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UVZ1J222MHD TTI: UVZ1J222MHD Nichicon Availability: 0In Stock4.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS | 0In Stock4.400 On Order Expected | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 1000 Hour | |||||
Mfr: UPW1A102MPD1TD TTI: UPW1A102MPD1TD Nichicon Availability: 0In Stock2.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% AEC-Q200 | 0In Stock2.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: UHE1V221MPD TTI: UHE1V221MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x15 20% 3.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 87 mOhms | 7000 Hour | ||||
Mfr: ULV2G6R8MNL1GS TTI: ULV2G6R8MNL1GS Nichicon Availability: 0In Stock25.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - SMD 400V 6.8uF 105C AEC-Q200 | 0In Stock25.000 On Order Expected 27-Apr-27 | Aluminum Electrolytic Capacitors | 6.8 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 10000 Hour | ||||||
Mfr: UCL1C470MCL6GS TTI: UCL1C470MCL6GS Nichicon Availability: 0In Stock60.000 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - SMD 16V 47 uF 105CSMT AEC-Q200 | 0In Stock60.000 On Order Expected 01-Dec-26 | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: PCR1J560MCL1GS TTI: PCR1J560MCL1GS Nichicon Availability: 0In Stock3.200 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 63V 56uF 20% AEC-Q200 | 0In Stock3.200 On Order Expected 24-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 12 mm (0.472 in) | 27 mOhms | 4000 Hours | ||||
Mfr: PCR1K470MCL1GS TTI: PCR1K470MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 07-Sep-27 Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 07-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10 mm (0.394 in) | 33 mOhms | 4000 Hours | ||||
Mfr: LGU1V472MELA TTI: LGU1V472MELA Nichicon Availability: 0In Stock5.500 On Order Expected 29-Jun-27 Aluminum Electrolytic Capacitors - Snap In 35volts 4700uF 105c | 0In Stock5.500 On Order Expected 29-Jun-27 | Aluminum Polymer Capacitors | Snap In | 4.7 mF | 35 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1VA472CA | ||||
Mfr: UCD1H330MCL6GS TTI: UCD1H330MCL6GS Nichicon Availability: 0In Stock117.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 0In Stock117.000 On Order Expected | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UCM1C101MCL1GS TTI: UCM1C101MCL1GS Nichicon Availability: 0In Stock103.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16V 100uF TOL 20% AEC-Q200 | 0In Stock103.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPT2W470MHD TTI: UPT2W470MHD Nichicon Availability: 0In Stock8.250 On Order Expected 17-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 450volts 47uF 16X31.5 20% | 0In Stock8.250 On Order Expected 17-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 31.5 mm | 5000 Hour | |||||
Mfr: UPW1V471MPD1TD TTI: UPW1V471MPD1TD Nichicon Availability: 0In Stock4.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c AEC-Q200 | 0In Stock4.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: UPW1J471MHD3 TTI: UPW1J471MHD3 Nichicon Availability: 0In Stock32.550 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 0In Stock32.550 On Order Expected 26-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour | ||||
Mfr: UHE2A221MHD6 TTI: UHE2A221MHD6 Nichicon Availability: 0In Stock3.050 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 20% | 0In Stock3.050 On Order Expected 31-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour | ||||
Mfr: UVZ1J101MPD1TD TTI: UVZ1J101MPD1TD Nichicon Availability: 0In Stock15.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 105c | 0In Stock15.000 On Order Expected 19-May-27 | High Temp Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UPW1E331MPD TTI: UPW1E331MPD Nichicon Availability: 0In Stock3.800 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 | 0In Stock3.800 On Order Expected 17-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UPW1J471MHD1TO TTI: UPW1J471MHD1TO Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 105c AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 70 mOhms | 7000 Hour | ||||
Mfr: LGU2G221MELB TTI: LGU2G221MELB Nichicon Availability: 0In Stock5.200 On Order Expected 06-Jul-27 Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c | 0In Stock5.200 On Order Expected 06-Jul-27 | Aluminum Polymer Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.1304 Ohms | 3000 Hour | EET-ED2G221DA | |||
Mfr: UCY2G101MHD6 TTI: UCY2G101MHD6 Nichicon Availability: 0In Stock3.550 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF AEC-Q200 | 0In Stock3.550 On Order Expected 19-May-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 18 mm | 31.5 mm | 12000 Hour | |||||
Mfr: UCD1E100MCL1GS TTI: UCD1E100MCL1GS Nichicon Availability: 0In Stock90.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - SMD 25volts 10uF AEC-Q200 | 0In Stock90.000 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | |||||||
Mfr: PCV1J390MCL2GS TTI: PCV1J390MCL2GS Nichicon Availability: 0In Stock14.000 On Order Expected Aluminum Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200 | 0In Stock14.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 63 VDC | 8 mm | 12 mm (0.472 in) | 29 mOhms | 3000 Hours | ||||
Mfr: UCW1V470MCL1GS TTI: UCW1V470MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour |