Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1V221MCL1GS TTI: PCR1V221MCL1GS Nichicon Availability: 0In Stock24.400 On Order Expected Aluminum Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 | 0In Stock24.400 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 21 mOhms | 4000 Hours | ||||
Mfr: PCR1H121MCL2GS TTI: PCR1H121MCL2GS Nichicon Availability: 0In Stock5.200 On Order Expected 16-Feb-27 Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 0In Stock5.200 On Order Expected 16-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 4000 Hours | ||||
Mfr: PCR1J680MCL1GS TTI: PCR1J680MCL1GS Nichicon Availability: 0In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 | 0In Stock11.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | 4000 Hours | ||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: GYF1J680MCQ1GS TTI: GYF1J680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | |||||
Mfr: LGY1H332MELA30 TTI: LGY1H332MELA30 Nichicon Availability: 0In Stock5.250 On Order Expected 22-Jun-27 Aluminum Electrolytic Capacitors - Snap In 50volts 3300uF 105c 25x30x10L/S | 0In Stock5.250 On Order Expected 22-Jun-27 | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 5000 Hour | |||||
Mfr: LGG2D152MELC30 TTI: LGG2D152MELC30 Nichicon Availability: 0In Stock3.600 On Order Expected Aluminum Electrolytic Capacitors - Snap In 200volts 1500uF 105c 35x30x10L/S | 0In Stock3.600 On Order Expected | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | EET-HC2D152EA | ||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 0In Stock33.000 On Order Expected Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock33.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 4000 Hours | ||||
Mfr: PCR1C561MCL1GS TTI: PCR1C561MCL1GS Nichicon Availability: 0In Stock4.000 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 | 0In Stock4.000 On Order Expected 22-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 16 mOhms | 4000 Hours | ||||
Mfr: UCL0J102MNL1GS TTI: UCL0J102MNL1GS Nichicon Availability: 0In Stock47.500 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 6.3V1000uF105CSMT AEC-Q200 | 0In Stock47.500 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1H101MCL6GS TTI: UCD1H101MCL6GS Nichicon Availability: 0In Stock51.500 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V 10X7.7 SMD | 0In Stock51.500 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: ULR2E220MNL1GS TTI: ULR2E220MNL1GS Nichicon Availability: 0In Stock1.600 On Order Expected 03-Nov-26 Aluminum Electrolytic Capacitors - SMD 250V 22uF 105C AEC-Q200 | 0In Stock1.600 On Order Expected 03-Nov-26 | Aluminum Electrolytic Capacitors | 22 uF | 250 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 3000 Hour | ||||||
Mfr: UHE1V221MPD6 TTI: UHE1V221MPD6 Nichicon Availability: 0In Stock2.000 On Order Expected 08-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 0.2L/S | 0In Stock2.000 On Order Expected 08-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 80 mOhms | 7000 Hour | ||||
Mfr: UCS2D101MHD1TN TTI: UCS2D101MHD1TN Nichicon Availability: 0In Stock500 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 200 Volts 20% | 0In Stock500 On Order Expected 13-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 0In Stock5.500 On Order Expected 15-Jun-27 Aluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 0In Stock5.500 On Order Expected 15-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hours | ||||
Mfr: UVR1J102MHD1TN TTI: UVR1J102MHD1TN Nichicon Availability: 0In Stock23.000 On Order Expected 02-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 85c | 0In Stock23.000 On Order Expected 02-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: UCD1K470MNL1GS TTI: UCD1K470MNL1GS Nichicon Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 80volts 47uF AEC-Q200 | 6.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCPW6151MHD TTI: UCPW6151MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 420V 150uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 420 VDC | 18 mm | 35.5 mm | 10000 Hour | |||||
Mfr: UCY2G6R8MPD1TD TTI: UCY2G6R8MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.8uF 400V 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 400 VDC | 10 mm | 16 mm | 12000 Hour | |||||
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 0In Stock60.800 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock60.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 27 mOhms | 3000 Hours | ||||
Mfr: UBT1V471MHD8 TTI: UBT1V471MHD8 Nichicon Availability: 0In Stock3.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% AEC-Q200 | 0In Stock3.000 On Order Expected 26-May-27 | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UCY2D680MHD3TO TTI: UCY2D680MHD3TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 200 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 200 VDC | ||||||||
Mfr: UCY2G470MHD3TN TTI: UCY2G470MHD3TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 12000 Hour | |||||
Mfr: UBW1H221MPD1TD TTI: UBW1H221MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours |