Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1C331MNL1GS TTI: UUD1C331MNL1GS Nichicon Availability: 0In Stock8.500 On Order Expected 02-Jun-27 Aluminum Electrolytic Capacitors - SMD 16volts 330uF AEC-Q200 | 0In Stock8.500 On Order Expected 02-Jun-27 | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUD1V560MCL1GS TTI: UUD1V560MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 56uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 56 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UUD0J221MCL1GS TTI: UUD0J221MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UVY1V102MHD TTI: UVY1V102MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | Not Available Online | High Temp Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 1000 Hour | ||||
Mfr: UVZ2E101MHD TTI: UVZ2E101MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 1000 Hour | ||||
Mfr: UVR1V221MPD TTI: UVR1V221MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 10x12.5 '20% 5LS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UHE1C471MPD6TD TTI: UHE1C471MPD6TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 80 mOhms | 7000 Hour | |||
Mfr: UCS2E221MHD TTI: UCS2E221MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 250volts 220uF 18X31.5 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: UHE2A470MPD1TD TTI: UHE2A470MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 430 mOhms | 7000 Hour | |||
Mfr: UHE1H101MPD1CC TTI: UHE1H101MPD1CC Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100UF 50V 8X11.5 3.5MMLS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 7000 Hour | ||||
Mfr: UHE2A390MPD1TD TTI: UHE2A390MPD1TD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 39uF 100 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 39 uF | 100 VDC | 8 mm | 15 mm | 7000 Hour | ||||
Mfr: UPJ1C681MPD TTI: UPJ1C681MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF 10x20 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 20 mm | 100 mOhms | 5000 Hour | |||
Mfr: UPJ1V222MHD TTI: UPJ1V222MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x35.5 20% 7.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 35.5 mm | 24 mOhms | 5000 Hour | |||
Mfr: UPM1H102MHD6 TTI: UPM1H102MHD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: UVZ1V471MPD TTI: UVZ1V471MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 1000 Hour | ||||
Mfr: UPV1V101MGD1TD TTI: UPV1V101MGD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 270 mOhms | 5000 Hour | |||
Mfr: UPS1A222MHD1TO TTI: UPS1A222MHD1TO Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12.5 mm | 20 mm | 3000 Hour | ||||
Mfr: UPW1A681MPD1TD TTI: UPW1A681MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volts 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: UBT1E222MHD8 TTI: UBT1E222MHD8 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 31.5 mm | 10000 Hour | ||||
Mfr: UHE1V101MPD TTI: UHE1V101MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 35V Low Impedance | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 130 mOhms | 7000 Hour | |||
Mfr: UBT1H221MPD8 TTI: UBT1H221MPD8 Nichicon Availability: 0In Stock200 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 0In Stock200 On Order Expected 26-Jan-27 | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 5000 Hour | ||||
Mfr: UCZ1H101MCL1GS TTI: UCZ1H101MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 50 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 200 mOhms | 3000 Hour | ||||
Mfr: UCZ1H330MCS6GS TTI: UCZ1H330MCS6GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 50 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 500 mOhms | 2000 Hour | ||||
Mfr: UUA1C100MCL1GS TTI: UUA1C100MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 3000 Hour | |||||
Mfr: UZG0J101MCL1GB TTI: UZG0J101MCL1GB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 3.95 mm (0.156 in) | 1000 Hour |