Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUX2A220MNL6GS TTI: UUX2A220MNL6GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100volts 22uF 105c 8X10 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UVY1H471MPD1TD TTI: UVY1H471MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 105c | Not Available Online | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: LGU1H103MELB TTI: LGU1H103MELB Nichicon Availability: 0In Stock400 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Snap In 50volts 10000uF 105c | 0In Stock400 On Order Expected 02-Mar-27 | Aluminum Polymer Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S1HA103DA | ||||
Mfr: UUB1H100MCL1GS TTI: UUB1H100MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 0In Stock | High Reliability Electrolytic Capacitors | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour | ||||||
Mfr: UCW0J101MCL1GS TTI: UCW0J101MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 10 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 2000 Hours | ||||
Mfr: PCF1E100MCL1GS TTI: PCF1E100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 8 mm | 7 mm (0.276 in) | 60 mOhms | 2000 Hours | ||||
Mfr: UBW1A471MPD TTI: UBW1A471MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: LGU1C183MELZ TTI: LGU1C183MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 22x45x10L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 18 mF | 16 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 3000 Hour | ECO-S1CA183BA | ||||
Mfr: LGU1V332MELZ TTI: LGU1V332MELZ Nichicon Aluminum Electrolytic Capacitors - Snap In 35volts 3300uF 105c 22x25x10L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1VA332BA | ||||
Mfr: LLS1J332MELZ TTI: LLS1J332MELZ Nichicon Availability: 0In Stock5.500 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - Snap In 63volts 3300uF 85c 22x35x10L/S | 0In Stock5.500 On Order Expected 09-Feb-27 | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S1JP332BA | ||||
Mfr: LGU2D271MELZ TTI: LGU2D271MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 270uF 105c 22x25x10L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 270 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2D271BA | ||||
Mfr: LGU2E681MELB TTI: LGU2E681MELB Nichicon Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 105c | 0In Stock | Aluminum Polymer Capacitors | Snap In | 680 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour | |||||
Mfr: UWD1H560MCL1GS TTI: UWD1H560MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50volts 56uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 56 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UWD1V220MCL1GS TTI: UWD1V220MCL1GS Nichicon Availability: 0In Stock10.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 0In Stock10.000 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCD1V100MCL6GS TTI: UCD1V100MCL6GS Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UBT2D470MHD8 TTI: UBT2D470MHD8 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 200V 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: UBY1V182MHL1TO TTI: UBY1V182MHL1TO Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% AEC-Q200 | Not Available Online | High Temp Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 12.5 mm | 25 mm | 33 mOhms | 3000 Hour | ||||
Mfr: UBY1V222MHL6TN TTI: UBY1V222MHL6TN Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 20% AEC-Q200 | Not Available Online | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 20 mm | 28 mOhms | 3000 Hour | ||||
Mfr: ULR2H2R7MNL1GS TTI: ULR2H2R7MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 500V 2.7uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 2.7 uF | 500 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCM1E101MCL1GS TTI: UCM1E101MCL1GS Nichicon Availability: 0In Stock5.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - SMD 25V 100uF TOL 20% AEC-Q200 | 0In Stock5.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UBT1H331MHD8TO TTI: UBT1H331MHD8TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 20% 50V AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: ULD1V101MPD1TD TTI: ULD1V101MPD1TD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 100UF 20% | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 10000 Hour | |||||
Mfr: UUD1C680MCL1GS TTI: UUD1C680MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 16volts 68uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UVY2G220MHD1TO TTI: UVY2G220MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 1000 Hour |