Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCY2D101MHD3TN TTI: UCY2D101MHD3TN Nichicon Availability: 0In Stock250 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 200V 20% AEC-Q200 | 0In Stock250 On Order Expected 12-May-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | |||||||
Mfr: ULV2C220MNL1GS TTI: ULV2C220MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 160V 22uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 160 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 10000 Hour | |||||
Mfr: PCJ1A271MCL1GS TTI: PCJ1A271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 10 VDC | 8 mm | 7 mm (0.276 in) | 21 mOhms | 2000 Hours | |||
Mfr: UUD1V221MNQ1GS TTI: UUD1V221MNQ1GS Nichicon Availability: 0In Stock2.500 On Order Expected 06-Jul-27 Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | 0In Stock2.500 On Order Expected 06-Jul-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | ||||||
Mfr: UWT1H4R7MCL1GB TTI: UWT1H4R7MCL1GB Nichicon Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UVR2A471MHD TTI: UVR2A471MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: URS1V102MHD TTI: URS1V102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 15 mm | 2000 Hour | ||||
Mfr: UVR1H102MHD TTI: UVR1H102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: UVR1J101MPD TTI: UVR1J101MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF 10x12.5 '20% 5LS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UVY1H471MPD TTI: UVY1H471MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 10x20 20% 5LS | Not Available Online | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 1000 Hour | ||||
Mfr: UHV1V122MHD TTI: UHV1V122MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF 105c 12.5x25 5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12.5 mm | 25 mm | 14 mOhms | 6000 Hour | |||
Mfr: UCS2C680MHD1TO TTI: UCS2C680MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 160V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 160 VDC | 12.5 mm | 20 mm | |||||
Mfr: UHD1E102MHD1TO TTI: UHD1E102MHD1TO Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000 uF 20% 25V | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 5000 Hour | ||||
Mfr: UHD1H471MHD TTI: UHD1H471MHD Nichicon Availability: 0In Stock900 On Order Expected 08-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 12.5x20 20% 5LS | 0In Stock900 On Order Expected 08-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 27 mOhms | 5000 Hour | |||
Mfr: UCS2E101MHD TTI: UCS2E101MHD Nichicon Availability: 0In Stock1.200 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 16X25 20% | 0In Stock1.200 On Order Expected 17-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: UPM0J392MHD1AA TTI: UPM0J392MHD1AA Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3900UF 6.3V 12.5X30.5 5.0MMLS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 6.3 VDC | 12.5 mm | 31.5 mm | |||||
Mfr: UCS2G470MHD1TN TTI: UCS2G470MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | |||||
Mfr: UPS1V331MPD TTI: UPS1V331MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10x16 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 140 mOhms | 2000 Hour | |||
Mfr: UPW1J681MHD3 TTI: UPW1J681MHD3 Nichicon Availability: 0In Stock1.600 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 0In Stock1.600 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 18 mm | 20 mm | 55 mOhms | 8000 Hour | |||
Mfr: UPW2A151MHD TTI: UPW2A151MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 12.5 mm | 25 mm | 130 mOhms | 7000 Hour | |||
Mfr: UVR1V471MPD1TD TTI: UVR1V471MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 85c | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: UVR1E221MPD1TA TTI: UVR1E221MPD1TA Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: UPW1J122MHD TTI: UPW1J122MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1200uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 63 VDC | 18 mm | 31.5 mm | 32 mOhms | 8000 Hour | |||
Mfr: UPM2A561MHD TTI: UPM2A561MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 100 VDC | 18 mm | 35.5 mm | 5000 Hour | ||||
Mfr: UHE1C272MHD6TN TTI: UHE1C272MHD6TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 2700UF 16V 16X20 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 16 VDC | 12.5 mm | 31.5 mm | 10000 Hour |