Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCS2G820MHD TTI: UCS2G820MHD Nichicon Availability: 50In Stock8.400 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 400volts 82uF 18X25 20% | 50In Stock8.400 On Order Expected 08-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 82 uF | 400 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: UUD1H220MCL1GS TTI: UUD1H220MCL1GS Nichicon Availability: 36.000In Stock354.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 36.000In Stock354.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCM1C102MNL1GS TTI: UCM1C102MNL1GS Nichicon Availability: 15.000In Stock144.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16V 1000uF TOL 20% AEC-Q200 | 15.000In Stock144.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCM1H101MCL1GS TTI: UCM1H101MCL1GS Nichicon Availability: 68.400In Stock83.700 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 50V 100uF TOL 20% AEC-Q200 | 68.400In Stock83.700 On Order Expected 23-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCL1V101MCL6GS TTI: UCL1V101MCL6GS Nichicon Availability: 20.700In Stock186.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 | 20.700In Stock186.300 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCD2A330MNL1GS TTI: UCD2A330MNL1GS Nichicon Availability: 114.500In StockAluminum Electrolytic Capacitors - SMD 100volts 33uF AEC-Q200 | 114.500In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCW1H101MNL1GS TTI: UCW1H101MNL1GS Nichicon Availability: 52.000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 52.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UWT1V331MNL1GS TTI: UWT1V331MNL1GS Nichicon Availability: 144.000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 144.000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UWT1C100MCL1GB TTI: UWT1C100MCL1GB Nichicon Availability: 228.000In StockAluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 | 228.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UVZ1H102MHD TTI: UVZ1H102MHD Nichicon Availability: 25.800In Stock25.600 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS | 25.800In Stock25.600 On Order Expected 08-Jun-27 | High Temp Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 1000 Hour | ||||
Mfr: UPM1J470MPD TTI: UPM1J470MPD Nichicon Availability: 72.000In Stock27.200 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 | 72.000In Stock27.200 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 250 mOhms | 3000 Hour | |||
Mfr: UPW1H101MPD1TD TTI: UPW1H101MPD1TD Nichicon Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200 | 5.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 234 mOhms | 3000 Hour | |||
Mfr: UPW1E221MPD TTI: UPW1E221MPD Nichicon Availability: 45.600In Stock72.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200 | 45.600In Stock72.000 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | |||
Mfr: UCS2G330MHD1TN TTI: UCS2G330MHD1TN Nichicon Availability: 5.500In Stock16.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% | 5.500In Stock16.000 On Order Expected 12-May-27 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: UPW2A101MHD TTI: UPW2A101MHD Nichicon Availability: 9.100In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF AEC-Q200 | 9.100In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 7000 Hour | |||
Mfr: UPW2A102MHD TTI: UPW2A102MHD Nichicon Availability: 7.000In Stock4.600 On Order Expected 08-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 1000uF AEC-Q200 | 7.000In Stock4.600 On Order Expected 08-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 40 mm | 47 mOhms | 8000 Hour | |||
Mfr: UCW1C471MNL1GS TTI: UCW1C471MNL1GS Nichicon Availability: 264.000In StockAluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 264.000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UWD1H470MCL1GS TTI: UWD1H470MCL1GS Nichicon Availability: 41.400In Stock192.600 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 41.400In Stock192.600 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWD1H221MCL1GS TTI: UWD1H221MCL1GS Nichicon Availability: 99.500In StockAluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 99.500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCD1E101MCL1GS TTI: UCD1E101MCL1GS Nichicon Availability: 142.200In Stock98.100 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 142.200In Stock98.100 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCD1C221MCL6GS TTI: UCD1C221MCL6GS Nichicon Availability: 23.000In Stock197.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 23.000In Stock197.000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UCD2A220MNL1GS TTI: UCD2A220MNL1GS Nichicon Availability: 81.000In Stock56.000 On Order Expected 21-Sep-27 Aluminum Electrolytic Capacitors - SMD 100volts 22uF AEC-Q200 | 81.000In Stock56.000 On Order Expected 21-Sep-27 | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUX1E221MNL1GS TTI: UUX1E221MNL1GS Nichicon Availability: 43.000In StockAluminum Electrolytic Capacitors - SMD 25volts 220uF 105c | 43.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL1V470MCL1GS TTI: UCL1V470MCL1GS Nichicon Availability: 1.000In Stock129.000 On Order Expected 24-Nov-26 Aluminum Electrolytic Capacitors - SMD 35V 47 uF 105CSMT AEC-Q200 | 1.000In Stock129.000 On Order Expected 24-Nov-26 | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UUD1V680MCL1GS TTI: UUD1V680MCL1GS Nichicon Availability: 19.800In Stock101.700 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 35volts 68uF AEC-Q200 | 19.800In Stock101.700 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour |