Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHT0J681MDN1PH TTI: RHT0J681MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680UF 6.3V 10X12.5 5MMLS | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 10 mm | 12.5 mm (0.492 in) | 12 mOhms | 1000 Hours | ||||
Mfr: UCY2G560MHD3TN TTI: UCY2G560MHD3TN Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 56uF 400 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 56 uF | 400 VDC | 18 mm | 20 mm | 12000 Hour | |||||
0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 25 VDC | 6.3 mm | 7 mm (0.276 in) | 63 mOhms | 2000 Hours | FP-025RE100M-NSJT | ||||
Mfr: LLG2D332MELC50 TTI: LLG2D332MELC50 Nichicon Aluminum Electrolytic Capacitors - Snap In 200volts 3300uF 85c 35x50x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | |||||
Mfr: PCF1D560MCL1GS TTI: PCF1D560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 56uF AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 20 VDC | 10 mm | 8 mm (0.315 in) | 40 mOhms | 2000 Hours | ||||
Mfr: LGY1K182MELA30 TTI: LGY1K182MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1800uF 105c 25x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.8 mF | 80 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | ||||||
Mfr: LLG2D102MELB30 TTI: LLG2D102MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 85c 30x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | EET-UQ2D102KA | |||||
Mfr: UCJ1H470MCL1GS TTI: UCJ1H470MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.5 Ohms | 2000 Hour | |||||
Mfr: UUL1V100MCL1GS TTI: UUL1V100MCL1GS Nichicon Availability: 0In Stock34.000 On Order Expected 08-Apr-27 Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 0In Stock34.000 On Order Expected 08-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 5000 Hour | ||||||
Mfr: UUD1H221MNQ1GS TTI: UUD1H221MNQ1GS Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220UF 50V 10X10 SMD | Not Available Online | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | |||||||
Mfr: PCJ1A221MCL1GS TTI: PCJ1A221MCL1GS Nichicon Availability: 0In Stock44.000 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 10volts 220uF AEC-Q200 | 0In Stock44.000 On Order Expected 31-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 8 mm | 7 mm (0.276 in) | 21 mOhms | 2000 Hours | ||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 0In Stock6.000 On Order Expected 27-Jul-27 Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 0In Stock6.000 On Order Expected 27-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 25 mOhms | 4000 Hours | ||||
Mfr: UCY2D820MHD9 TTI: UCY2D820MHD9 Nichicon Availability: 0In Stock500 On Order Expected 02-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 82uF 200 Volts 20% AEC-Q200 | 0In Stock500 On Order Expected 02-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 82 uF | 200 VDC | 12.5 mm | 20 mm | 12000 Hour | |||||
Mfr: RL81C331MDN1KX TTI: RL81C331MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 16V 20% | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 12 mOhms | 2000 Hours | FP-016RE331M-L8K | |||
Mfr: UCM1E330MCL1GS TTI: UCM1E330MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 33uF TOL 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: ULV2W7R5MNL1GS TTI: ULV2W7R5MNL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - SMD 450V 7.5uF 105C AEC-Q200 | 0In Stock8.000 On Order Expected 26-Jan-27 | Aluminum Electrolytic Capacitors | 7.5 uF | 450 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 10000 Hour | ||||||
Mfr: ULH2D220MNL1GS TTI: ULH2D220MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 200V 22uF 125C AEC-Q200 | 0In Stock | High Reliability Electrolytic Capacitors | 22 uF | 200 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4000 Hour | ||||||
Mfr: PCV2B150MCL1GS TTI: PCV2B150MCL1GS Nichicon Availability: 0In Stock6.800 On Order Expected 10-Aug-27 Aluminum Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200 | 0In Stock6.800 On Order Expected 10-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 125 VDC | 10 mm | 12.7 mm (0.5 in) | 48 mOhms | 3000 Hours | ||||
Mfr: PCR1E471MCL1GS TTI: PCR1E471MCL1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 20% AEC-Q200 | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.7 mm (0.5 in) | 15 mOhms | 4000 Hours | ||||
Mfr: UCD1H101MNS1GS TTI: UCD1H101MNS1GS Nichicon Availability: 0In Stock5.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V 8X10 SMD | 0In Stock5.000 On Order Expected 13-Jul-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | |||||||||
Mfr: UBY2A951MHL TTI: UBY2A951MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 950uf 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 950 uF | 100 VDC | 18 mm | 40 mm | 21 mOhms | 3000 Hour | ||||
Mfr: UHW1V221MPD TTI: UHW1V221MPD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V 8X15 3.5MMLS | Not Available Online | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 54 mOhms | ||||||
Mfr: UCV1E331MCL1GS TTI: UCV1E331MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 25V 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCP2G181MHD TTI: UCP2G181MHD Nichicon Availability: 0In Stock400 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 400V 180uF 20% | 0In Stock400 On Order Expected 23-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 180 uF | 400 VDC | 18 mm | 40 mm | 10000 Hour | |||||
Mfr: PCR1V151MCL1GS TTI: PCR1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 4000 Hours |